Texas Instruments UCC27212DPRR

4-A, 120-V half bridge gate driver with 5-V UVLO and negative voltage handling 10-WSON -40 to 150
$ 2.15
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments UCC27212DPRR.

Texas Instruments

Technical Drawing2 pages8 years ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages5 years ago
Technical Drawing2 pages14 years ago

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+97.24%

CAD Models

Download Texas Instruments UCC27212DPRR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.15
$ 2.977
Stock
307,227
214,064
Authorized Distributors
2
1
Case/Package
-
-
Number of Pins
10
10
Channel Type
-
-
Number of Drivers
-
-
Max Output Current
-
-
Rise Time
-
-
Fall Time
-
-
Min Supply Voltage
-
-
Max Supply Voltage
-
-
Max Power Dissipation
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments UCC27212DPRR.

Descriptions

Descriptions of Texas Instruments UCC27212DPRR provided by its distributors.

4-A, 120-V half bridge gate driver with 5-V UVLO and negative voltage handling 10-WSON -40 to 150
Driver 4A 2-OUT High and Low Side Full Brdg/Half Brdg Non-Inv 10-Pin WSON EP T/R
Tape & Reel (TR) UCC27212 Half-Bridge ACTIVE (Last Updated: 5days ago) gate driver 7.8ns 6ns -40C~140C TJ 4A 4A 1.9V 1.7V

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.