Texas Instruments UCC27201ADPRT

Driver 3A 2-OUT High and Low Side Full Brdg/Half Brdg Non-Inv 10-Pin WSON EP T/R
$ 1.715
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments UCC27201ADPRT.

Texas Instruments

Technical Drawing2 pages8 years ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages5 years ago
Datasheet43 pages11 years ago
Technical Drawing2 pages14 years ago
Datasheet36 pages14 years ago
Datasheet36 pages14 years ago

SHENGYU ELECTRONICS

Farnell

Factory Futures

Arrow Electronics

Inventory History

3 month trend:
-14.29%

CAD Models

Download Texas Instruments UCC27201ADPRT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.715
$ 1.48
Stock
117,689
526,072
Authorized Distributors
2
3
Case/Package
-
-
Number of Pins
10
10
Channel Type
-
-
Number of Drivers
2
2
Max Output Current
3 A
3 A
Rise Time
8 ns
8 ns
Fall Time
7 ns
7 ns
Min Supply Voltage
8 V
8 V
Max Supply Voltage
17 V
17 V
Max Power Dissipation
1.3 W
1.3 W

Supply Chain

Lifecycle StatusObsolete (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 4 days ago)

Related Parts

Texas InstrumentsLM5101ASD/NOPB
3-A, 100-V half bridge gate driver with 8-V UVLO and TTL inputs 10-WSON -40 to 125
Texas InstrumentsLM5100ASD/NOPB
3-A, 100-V half bridge gate driver with 8-V UVLO and CMOS inputs 10-WSON -40 to 125
Texas InstrumentsLM5101ASDX/NOPB
3-A, 100-V half bridge gate driver with 8-V UVLO and TTL inputs 10-WSON -40 to 125

Descriptions

Descriptions of Texas Instruments UCC27201ADPRT provided by its distributors.

Driver 3A 2-OUT High and Low Side Full Brdg/Half Brdg Non-Inv 10-Pin WSON EP T/R
120V 3A half-bridge gate driver with 8V UVLO, negative voltage handling, and TTL inputs 10-WSON -40 to 140
DVR, HIGH/LOW, SIDE, 3A, 10WSON; Device Type:MOSFET; Power Type:Single Phase; Module Configuration:High Side / Low Side; Peak Output Current:3A; Input Delay:20ns; Output Delay:20ns; Supply Voltage Range:8V to 17V; Driver Case Style:WSON; No. of Pins:10; Operating Temperature Range:-40°C to +140°C; MSL:MSL 2 - 1 year; SVHC:No SVHC (19-Dec-2011)

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.