Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments UCC27200DDAR

120V 3A half-bridge gate driver with 8V UVLO and CMOS inputs 8-SO PowerPAD -40 to 150
$ 1.38
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments UCC27200DDAR.

Texas Instruments

Technical Drawing2 pages8 years ago
Official datasheet0 pages0 years ago
Datasheet34 pages11 years ago
Technical Drawing2 pages14 years ago
Datasheet33 pages15 years ago
Datasheet32 pages18 years ago

SHENGYU ELECTRONICS

Newark

HQonline

Inventory History

3 month trend:
-57.52%

CAD Models

Download Texas Instruments UCC27200DDAR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.38
$ 1.578
$ 1.578
Stock
570,742
817,080
817,080
Authorized Distributors
3
1
1
Case/Package
-
-
-
Number of Pins
8
8
8
Channel Type
-
-
-
Number of Drivers
2
2
2
Max Output Current
3 A
3 A
3 A
Rise Time
8 ns
8 ns
8 ns
Fall Time
7 ns
7 ns
7 ns
Min Supply Voltage
8 V
8 V
8 V
Max Supply Voltage
17 V
17 V
17 V
Max Power Dissipation
2.7 W
2.7 W
2.7 W

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments UCC27200DDAR.

Related Parts

Texas InstrumentsUCC27201DDA
120V 3A half-bridge gate driver with 8V UVLO and TTL inputs 8-SO PowerPAD -40 to 140
Texas InstrumentsLM5101AMX/NOPB
3-A, 100-V half bridge gate driver with 8-V UVLO and TTL inputs 8-SOIC -40 to 125
Texas InstrumentsLM5101AM/NOPB
3-A, 100-V half bridge gate driver with 8-V UVLO and TTL inputs 8-SOIC -40 to 125

Descriptions

Descriptions of Texas Instruments UCC27200DDAR provided by its distributors.

120V 3A half-bridge gate driver with 8V UVLO and CMOS inputs 8-SO PowerPAD -40 to 150
GULL WING ROHS3Compliant TRUE Active IC Gate Driver 4.89mm 1MHz 3V 8V 2.7W
MOSFET Driver IC; No. of Outputs:2; Supply Voltage Min:8V; Supply Voltage Max:20V; Package/Case:8-HSOP; No. of Pins:8; Operating Temperature Range:-40°C to +140°C; Fall Time, tf:7ns; Leaded Process Compatible:Yes ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.