Texas Instruments UCC21750QDWRQ1

Gate Driver Reinforced Isolated Single Channel 10A 5.7kV 16-Pin SOIC T/R Automotive
$ 4.31
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments UCC21750QDWRQ1.

Texas Instruments

Official datasheet0 pages0 years ago

Augswan

LCSC

Inventory History

3 month trend:
-43.35%

CAD Models

Download Texas Instruments UCC21750QDWRQ1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
Footprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.31
$ 4.299
$ 4.299
Stock
234,999
529,186
529,186
Authorized Distributors
3
2
2
Case/Package
SOIC
SOIC
SOIC
Number of Pins
16
16
16
Logic Function
-
-
-
Frequency
-
-
-
Interface
-
-
-
Memory Size
-
-
-
Min Supply Voltage
-
3 V
3 V
Max Supply Voltage
-
33 V
33 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Engineering Resources

Descriptions

Descriptions of Texas Instruments UCC21750QDWRQ1 provided by its distributors.

Gate Driver Reinforced Isolated Single Channel 10A 5.7kV 16-Pin SOIC T/R Automotive
Automotive 5.7kVrms, ±10A single-channel isolated gate driver w/ DESAT & internal clamp for IGBT/SiC 16-SOIC -40 to 125
33ns 1 3V 130ns 33V 0.8V/2V IGBT 27ns SOIC-16 10.3mm*7.5mm
Gate Drivers; UCC21750QDWRQ1; TEXAS INSTRUMENTS; 16; SOIC
Buffer or Inverter Based IGBT/MOSFET Driver, 10A, PDSO16
DGTL ISO 5.7KV 1CH GT DVR 16SOIC
SOP-16-300mil Gate Drive ICs ROHS

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.