Texas Instruments UCC21750DWR

Gate Driver Single Channel for SiC/IGBT 10A 5.7kV 16-Pin SOIC T/R
$ 2.66
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments UCC21750DWR.

Official Datasheet15 years ago

Inventory History

3 month trend:
-66.72%

CAD Models

Download Texas Instruments UCC21750DWR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.66
$ 4.299
$ 4.299
Stock
504,136
529,196
529,196
Authorized Distributors
3
2
2
Case/Package
SOIC
SOIC
SOIC
Number of Pins
16
16
16
Logic Function
-
-
-
Frequency
-
-
-
Interface
-
-
-
Memory Size
-
-
-
Min Supply Voltage
-
3 V
3 V
Max Supply Voltage
-
33 V
33 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Engineering Resources

Descriptions

Descriptions of Texas Instruments UCC21750DWR provided by its distributors.

Gate Driver Single Channel for SiC/IGBT 10A 5.7kV 16-Pin SOIC T/R
33ns 1 3V 130ns 5.5V 27ns , ¡À10A SOIC-16 , 10.3mm*7.5mm*2.65mm
Driver 10A 1-OUT Half Brdg Inv/Non-Inv 16-Pin SOIC T/R
Isolated Grid Drivers 10A 5700Vrms 1Channel SOIC16
IC CURRENT SENSE 1 CIRCUIT 8SOIC
Buffer/Inverter Based MOSFET Driver, PDSO16
DGTL ISO 5.7KV 1CH GT DVR 16SOIC

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.