Texas Instruments UCC21530DWKR

Isolated Dual-Channel Gate Driver 6A 2-Output High Side/Low Side/Half-Bridge 14-Pin SOIC T/R
$ 2.45
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments UCC21530DWKR.

Texas Instruments

Official datasheet0 pages0 years ago

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+70.84%

CAD Models

Download Texas Instruments UCC21530DWKR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.45
$ 4.24
$ 4.24
Stock
1,072,321
355,114
355,114
Authorized Distributors
2
2
2
Case/Package
SOIC
SOIC
SOIC
Number of Pins
14
14
14
Channel Type
-
-
-
Number of Drivers
2
-
-
Max Output Current
-
-
-
Rise Time
-
-
-
Fall Time
-
-
-
Min Supply Voltage
3 V
-
-
Max Supply Voltage
18 V
-
-
Max Power Dissipation
1.81 W
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Descriptions

Descriptions of Texas Instruments UCC21530DWKR provided by its distributors.

Isolated Dual-Channel Gate Driver 6A 2-Output High Side/Low Side/Half-Bridge 14-Pin SOIC T/R
IC GATE DRVR ISOLATED / Half-Bridge Gate Driver IC CMOS/TTL 14-SOIC
5.7kVrms, 4A/6A dual-channel isolated gate driver with EN & DT pins in DWK pkg for IGBT/SiC F 14-SOIC -40 to 125
Gate Drivers 4-A, 6-A, 5.7-kVrms isolated dual-channel gate driver with enable 14-SOIC -40 to 125
Half Bridge 4A 3V~18V 6A SOIC-14P-300mil Gate Drive ICs ROHS
6ns 2 3V 30ns 18V 1.2V,1.6V CMOS,TTL IGBT,MOSFET,N,P 7ns 4A,6A SOIC-14 , 2.65mm

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.