Texas Instruments UCC21222QDRQ1

Automotive 3kVrms, 4A/6A 2-channel isolated gate driver w/ disable, programmable deadtime, 8V UVLO 16-SOIC -40 to 125
$ 2.04
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments UCC21222QDRQ1.

Texas Instruments

Technical Drawing2 pages14 years ago
Official datasheet0 pages0 years ago

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-50.08%

CAD Models

Download Texas Instruments UCC21222QDRQ1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.04
$ 1.68
$ 1.68
Stock
522,716
429,101
429,101
Authorized Distributors
2
3
3
Case/Package
SOIC
SOIC
SOIC
Number of Pins
16
16
16
Channel Type
-
-
-
Number of Drivers
2
-
-
Max Output Current
-
-
-
Rise Time
5 ns
-
-
Fall Time
6 ns
-
-
Min Supply Voltage
3 V
-
-
Max Supply Voltage
5.5 V
-
-
Max Power Dissipation
1.825 W
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Descriptions

Descriptions of Texas Instruments UCC21222QDRQ1 provided by its distributors.

Automotive 3kVrms, 4A/6A 2-channel isolated gate driver w/ disable, programmable deadtime, 8V UVLO 16-SOIC -40 to 125
Driver 6A 2-OUT High and Low Side Half Brdg Automotive 16-Pin SOIC T/R
5ns 2 3V 40ns 5.5V 1.25V,1.6V CMOS,TTL IGBT,MOSFET,N 6ns 4A,6A SOIC-16 , 1.75mm
Tape & Reel (TR) UCC21222 Half-Bridge UNDER VOLTAGE gate driver 5ns 6ns -40C~150C TJ 4A 6A 1.25V 1.6V

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.