Texas Instruments UC3846QTR

IC REG CTRLR MULT TOP 20PLCC / Current Mode PWM Controller 500mA 500kHz 20-Pin PLCC T/R
$ 1.789

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments UC3846QTR.

Texas Instruments

Technical Drawing5 pages9 years ago
Official datasheet0 pages0 years ago
Datasheet15 pages11 years ago
Datasheet15 pages15 years ago
Technical Drawing2 pages27 years ago
Technical Drawing2 pages27 years ago
Datasheet3 pages28 years ago

Mouser

Newark

Sierra IC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments UC3846QTR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.789
$ 2.07
$ 2.07
Stock
299,151
197,901
197,901
Authorized Distributors
2
2
2
Topology
Boost, Buck, Flyback, Full-Bridge, Half-Bridge, Push-Pull
Boost, Buck, Flyback, Full-Bridge, Half-Bridge, Push-Pull
Boost, Buck, Flyback, Full-Bridge, Half-Bridge, Push-Pull
Output Voltage
13.5 V
13.5 V
13.5 V
Min Input Voltage
-
-
-
Max Input Voltage
-
-
-
Max Input Current
-
-
-
Efficiency
-
-
-
Max Switching Frequency
-
-
-
Output Voltage Accuracy
-
-
-
Fault Protection
-
-
-
Synchronous Rectifier
-
-
-
Case/Package
PLCC
PLCC
PLCC
Number of Pins
20
20
20

Related Parts

Texas InstrumentsUC2846Q
0.5 A SWITCHING CONTROLLER 500 kHz SWITCHING FREQ-MAX PQCC20
Texas InstrumentsUC2846QTR
Current Mode PWM Controller 20-PLCC -40 to 85
Texas InstrumentsUC3846Q
Current Mode PWM Controller 20-PLCC 0 to 70
onsemiML4812IQX
Power Factor Correction CONTRLR 0.8mA 105KHz 20-Pin PLCC T/R

Descriptions

Descriptions of Texas Instruments UC3846QTR provided by its distributors.

IC REG CTRLR MULT TOP 20PLCC / Current Mode PWM Controller 500mA 500kHz 20-Pin PLCC T/R
Buck Boost Flyback Forward Converter Full-Bridge Half-Bridge Push-Pull Tape & Reel (TR) e3 Positive DC to DC switching controller 0.5A 8.965mm 5.1V 500kHz
Pulse Width Modulation (PWM) Controller IC; Frequency:450kHz; Power Dissipation, Pd:1W; No. of Pins:20; Operating Temperature Range:0°C to +70°C; Control Mode:Current; Number of PWM Outputs:2; Output Current:500mA ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.