Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments UC3707N

1.5-A/1.5-A dual-channel gate driver with 40-V VDD, 40-ns fall time, and output latch 16-PDIP 0 to 70
$ 7.729
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments UC3707N.

Texas Instruments

Datasheet16 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet16 pages15 years ago
Technical Drawing2 pages22 years ago
Datasheet16 pages26 years ago

Mouser

Farnell

Augswan

HQonline

Inventory History

3 month trend:
-25.10%

CAD Models

Download Texas Instruments UC3707N symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 7.729
$ 10.085
$ 10.085
Stock
205,773
236,224
236,224
Authorized Distributors
4
3
3
Case/Package
PDIP
PDIP
PDIP
Number of Pins
16
16
16
Channel Type
-
-
-
Number of Drivers
2
2
2
Max Output Current
1.5 A
1.5 A
1.5 A
Rise Time
60 ns
60 ns
60 ns
Fall Time
65 ns
65 ns
65 ns
Min Supply Voltage
5 V
5 V
5 V
Max Supply Voltage
40 V
40 V
40 V
Max Power Dissipation
2 W
2 W
2 W

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsUC3706N
1.5-A/1.5-A dual-channel gate driver with 40-V VDD, 40-ns fall time, and dual-inputs for each output 16-PDIP 0 to 70
Texas InstrumentsUC2706N
1.5-A/1.5-A dual-channel gate driver with 40-V VDD, 100-ns prop delay, & dual-inputs for each output 16-PDIP -40 to 85
Texas InstrumentsUC3706NG4
1.5-A/1.5-A dual-channel gate driver with 40-V VDD, 40-ns fall time, and dual-inputs for each output 16-PDIP 0 to 70
onsemiMC33067PG
MC33067 Series 20 V 2200 kHz High Performance Resonant Mode Controller - PDIP-16
onsemiMC33025PG
MC Series 35 mA 1 MHz SMT High Speed Double-Ended PWM Controller - PDIP-16
onsemiMC34025PG
Switching Controller, Voltage-mode, 2A, 1000kHz Switching Freq-Max, BIPolar, PDIP16

Descriptions

Descriptions of Texas Instruments UC3707N provided by its distributors.

1.5-A/1.5-A dual-channel gate driver with 40-V VDD, 40-ns fall time, and output latch 16-PDIP 0 to 70
DUAL CHANNEL POWER DRIVER Buffer/Inverter Based MOSFET Driver, 1.5A, BIPolar, PDIP16
Tube UC3707 Low-Side ACTIVE (Last Updated: 1day ago) gate driver 60ns 0C~70C TA 1.5A 1.5A 2W
MOSFET Driver 1.5A 2-OUT High Speed Inv/Non-Inv 16-Pin PDIP Tube
Gate Driver, Texas Instruments Uc3707N; |Texas Instruments UC3707N
Low Side MOSFET 1.5A 5V~40V 1.5A PDIP-16 Gate Drive ICs ROHS
Texas Instruments 16-Pin MOSFET Driver, 40V Supply, PDIP
MOSFET DRIVER, HIGH SPEED, DIP-16; Drive; MOSFET DRIVER, HIGH SPEED, DIP-16; Driver Configuration: Low Side; Peak Output Current: 1.5A; Supply Voltage Min: 5V; Supply Voltage Max: 40V; Driver Case Style: DIP; No. of Pins: 16Pins; Input Delay: 100ns; Output Delay: 100ns; MSL: -

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • UC3707N .