Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments UC3706NG4

1.5-A/1.5-A dual-channel gate driver with 40-V VDD, 40-ns fall time, and dual-inputs for each output 16-PDIP 0 to 70
$ 6.89
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments UC3706NG4.

Texas Instruments

Datasheet11 pages11 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages22 years ago
Datasheet16 pages26 years ago

Mouser

Newark

element14 APAC

iiiC

Inventory History

3 month trend:
-1.73%

CAD Models

Download Texas Instruments UC3706NG4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 6.89
$ 6.973
$ 6.973
Stock
101,299
460,782
460,782
Authorized Distributors
1
5
5
Case/Package
PDIP
PDIP
PDIP
Number of Pins
16
16
16
Channel Type
-
-
-
Number of Drivers
2
2
2
Max Output Current
1.5 A
1.5 A
1.5 A
Rise Time
140 ns
140 ns
140 ns
Fall Time
130 ns
130 ns
130 ns
Min Supply Voltage
5 V
5 V
5 V
Max Supply Voltage
40 V
40 V
40 V
Max Power Dissipation
2 W
2 W
2 W

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)

Related Parts

Texas InstrumentsUC3706N
1.5-A/1.5-A dual-channel gate driver with 40-V VDD, 40-ns fall time, and dual-inputs for each output 16-PDIP 0 to 70
Texas InstrumentsUC3707N
1.5-A/1.5-A dual-channel gate driver with 40-V VDD, 40-ns fall time, and output latch 16-PDIP 0 to 70
Texas InstrumentsUC2706N
1.5-A/1.5-A dual-channel gate driver with 40-V VDD, 100-ns prop delay, & dual-inputs for each output 16-PDIP -40 to 85
onsemiMC33067PG
MC33067 Series 20 V 2200 kHz High Performance Resonant Mode Controller - PDIP-16
onsemiMC33025PG
MC Series 35 mA 1 MHz SMT High Speed Double-Ended PWM Controller - PDIP-16
onsemiMC34025PG
Switching Controller, Voltage-mode, 2A, 1000kHz Switching Freq-Max, BIPolar, PDIP16

Descriptions

Descriptions of Texas Instruments UC3706NG4 provided by its distributors.

1.5-A/1.5-A dual-channel gate driver with 40-V VDD, 40-ns fall time, and dual-inputs for each output 16-PDIP 0 to 70
ROHS3Compliant TRUE AND INVERTED Active TOTEM-POLE IC Gate Driver 19.3mm 0.8V 2.2V 2W 1.5A 1.5A
40ns 2 5V 40V 800mV,2.2V Inverting,Non-Inverting MOSFET,N 30ns 1.5A,1.5A PDIP-16 5.08mm
DRIVER DUAL MOSFET, PDIP16, 3706; Driver Configuration:Low Side; Peak Output Current:1.5A; Supply Voltage Min:5V; Supply Voltage Max:40V; Driver Case Style:DIP; No. of Pins:16Pins; Input Delay:100ns; Output Delay:100ns; Operating Temperature Min:0°C; Operating Temperature Max:70°C; Product Range:-; Automotive Qualification Standard:-; MSL:-; SVHC:No SVHC (15-Jan-2019); Base Number:3706; Device Type:MOSFET; IC Temperature Range:Commercial; Module Configuration:Low Side; No. of Outputs:2Outputs; Operating Temperature Range:0°C to +70°C; Output Current + Max:500mA; Power Dissipation Pd:2W; Supply Voltage Range:5V to 40V; Termination Type:Through Hole

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • UC3706NG4 .