Texas Instruments UC29432D

Precision analog controller, -25C to 85C 8-SOIC -25 to 85
$ 16.963
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments UC29432D.

Texas Instruments

Technical Drawing2 pages14 years ago
Official datasheet0 pages0 years ago
Datasheet3 pages28 years ago

Augswan

Mouser

SHENGYU ELECTRONICS

iiiC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments UC29432D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 16.963
$ 6.788
$ 6.788
Stock
591,124
196,062
196,062
Authorized Distributors
4
4
4
Case/Package
SOIC
SOIC
SOIC
Number of Pins
8
8
8
Max Output Current
100 mA
100 mA
100 mA
Min Input Voltage
-
-
-
Max Input Voltage
-
24 V
24 V
Min Output Voltage
-
-
-
Max Output Voltage
-
24 V
24 V
Tolerance
-
-
-
Temperature Coefficient
-
-
-
Cathode Current
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

Texas InstrumentsUC39432BD
FB Generator Precision Analog Controller 8-Pin SOIC Tube
Texas InstrumentsUC39432BDG4
SOIC BIPOLAR ANALOG CIRCUIT GULL WING pmic power management device 4.9mm 36V 70C 100mA
Texas InstrumentsUC39432D
500¦ÌA 2.2V 24V , SOIC-8 4.9mm*3.91mm*1.58mm

Descriptions

Descriptions of Texas Instruments UC29432D provided by its distributors.

Precision analog controller, -25C to 85C 8-SOIC -25 to 85
UC29432 Tube Surface Mount Overvoltage Comparator Optocoupler pmic power management device 4.9mm +-2.2/36V -25C~85C 100mA
Feedback Signal Generator; Supply Voltage Min:2.2V; Supply Voltage Max:36V; Package/Case:8-SOIC; No. of Pins:8; Operating Temperature Range:-40°C to +85°C; Leaded Process Compatible:Yes; Peak Reflow Compatible (260 C):Yes ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.