Texas Instruments UC2903DWG4

Processor Supervisor Adj 4 Active Low/Open Drain 18-Pin SOIC Tube
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments UC2903DWG4.

Texas Instruments

Datasheet16 pages11 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages15 years ago
Datasheet13 pages18 years ago
Datasheet3 pages26 years ago

Newark

iiiC

CAD Models

Download Texas Instruments UC2903DWG4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 6.47
Stock
49,958
139,714
Authorized Distributors
0
1
Case/Package
SOIC
SOIC
Number of Pins
18
18
Number of Voltages Monitored
4
4
Reset
Active Low
Active Low
Reset Timeout
-
-
Undervoltage Threshold
-
-
Overvoltage Threshold
-
-
Watchdog Timer
No
No
Min Supply Voltage
8 V
8 V
Max Supply Voltage
40 V
40 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusLIFEBUY (Last Updated: 3 years ago)

Related Parts

Texas InstrumentsUC3903DW
Processor Supervisor Adj 4 Active Low/Open Drain 18-Pin SOIC Tube
Texas InstrumentsUC2903DWTR
Processor Supervisor Adj 4 Active Low/Open Drain 18-Pin SOIC
Texas InstrumentsUC3903DWTR
Processor Supervisor Adj 4 Active Low/Open Drain 18-Pin SOIC T/R

Descriptions

Descriptions of Texas Instruments UC2903DWG4 provided by its distributors.

Processor Supervisor Adj 4 Active Low/Open Drain 18-Pin SOIC Tube
ROHS3Compliant Tube UC2903 Multi-Voltage Supervisor supervisor 15V 11.5mm Adjustable/Selectable 1W
-40°C to +85°C, quad-supply & Line monitor 18-SOIC -40 to 85
Voltage Detector / Microprocessor Supervisor IC; Supply Voltage Min:8V; Package/Case:18-SOIC; No. of Pins:18; Operating Temperature Range:-40°C to +85°C; Leaded Process Compatible:Yes; Peak Reflow Compatible (260 C):Yes ;RoHS Compliant: Yes
SUPPLY, LINE MONITOR, SOIC18; Voltage, Input Max:40V; Max Output Current:12mA; Voltage, Output Max:40V; Power Dissipation:1000mW; Frequency:1MHz; Voltage, Supply Min:8V; Voltage, Supply Max:40V; Termination Type:SMD; Case Style:SOIC; No. of Pins:18; Operating Temperature Range:-40°C to +85°C; Temp, Op. Max:85°C; Temp, Op. Min:-40°C; Base Number:2903; Voltage, Output:2.515V

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.