Texas Instruments UC2871NG4

Resonant Fluorescent Lamp Driver 18-PDIP -40 to 85

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments UC2871NG4.

Newark

Datasheet14 pages11 years ago
Datasheet14 pages11 years ago

Mouser

Texas Instruments

CAD Models

Download Texas Instruments UC2871NG4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 6.086
$ 6.086
Stock
55,567
158,662
158,662
Authorized Distributors
0
2
2
Display Type
-
-
-
Output Current
-
500 mA
500 mA
Output Voltage
-
3.06 V
3.06 V
Current Rating
-
-
-
Logic Function
-
-
-
Dimming
-
-
-
Number of Channels
-
-
-
Data Rate
-
-
-
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
20 V
20 V
20 V
Case/Package
PDIP
N
N
Number of Pins
18
18
18

Descriptions

Descriptions of Texas Instruments UC2871NG4 provided by its distributors.

Resonant Fluorescent Lamp Driver 18-PDIP -40 to 85
Fluorescent Lamp DRVR 20V 18-Pin PDIP
Converters - CCFL Backlight Resonant Fluorescent Lamp Driver
Ic, Fluorescent Lamp Driver, 20V, Dip-18
IC FLRSCNT LAMP CNTL 78KHZ 18DIP
IC FLUORESCENT LAMP DRIVR 18DIP
FLUORESCENT LIGHT CONTROLLER; Temperature Grade: OTHER; No. of Terminals: 18; Package Code: DIP; Package Shape: RECTANGULAR; Surface Mount: NO;
RESONANT FLUORESCENT LAMP DRIVER<AZ

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.