Texas Instruments UC2823Q

High Speed PWM Controller 20-PLCC -40 to 85
$ 2.711

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments UC2823Q.

Mouser

Datasheet12 pages18 years ago

Texas Instruments

Sierra IC

Inventory History

3 month trend:
-14.29%

CAD Models

Download Texas Instruments UC2823Q symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.711
$ 1.631
$ 1.631
Stock
189,730
424,762
424,762
Authorized Distributors
2
2
2
Case/Package
PLCC
PLCC
PLCC
Number of Pins
20
20
20
Number of Channels
-
-
-
Output Power
-
-
-
Power Supply Rejection Ratio (PSRR)
-
-
-
Common Mode Rejection Ratio
-
-
-
Min Supply Voltage
-
-
-
Max Supply Voltage
30 V
30 V
30 V

Descriptions

Descriptions of Texas Instruments UC2823Q provided by its distributors.

High Speed PWM Controller 20-PLCC -40 to 85
Current Mode PWM Controller 1.5A 1000kHz 20-Pin PLCC Tube
PWM Power Supply Controllers High Speed PWM Controller
IC REG CTRLR PWM CM/VM 20-PLCC
Pulse Width Modulation (PWM) Controller IC; Frequency:1000kHz; Power Dissipation, Pd:1W; No. of Pins:20; Operating Temperature Range:-40°C to +85°C; Control Mode:Current; Leaded Process Compatible:Yes; Number of PWM Outputs:1 ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.