Texas Instruments UC2637DW

Switched mode controller for DC motor drive 20-SOIC -25 to 85
$ 12.262
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments UC2637DW.

Texas Instruments

Technical Drawing4 pages10 years ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages10 years ago
Technical Drawing2 pages15 years ago
Datasheet4 pages28 years ago

Mouser

element14 APAC

Augswan

iiiC

Inventory History

3 month trend:
+3.17%

CAD Models

Download Texas Instruments UC2637DW symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 12.262
$ 10.55
$ 10.55
Stock
105,731,665
329,652
329,652
Authorized Distributors
5
4
4
Case/Package
SOIC
SOIC
SOIC
Number of Pins
20
20
20
Number of Outputs
-
-
-
Max Output Current
400 mA
400 mA
400 mA
Output Voltage
13.5 V
13.5 V
13.5 V
Interface
-
-
-
Min Supply Voltage
5 V
5 V
5 V
Max Supply Voltage
36 V
36 V
36 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsUC3637DW
Switched Mode Controller for DC Motor Drive 20-SOIC 0 to 70
Texas InstrumentsUC2637DWTR
Switched mode controller for DC motor drive 20-SOIC -25 to 85
Texas InstrumentsUC3637DWTR
Switched Mode Controller for DC Motor Drive 20-SOIC 0 to 70
Microstepping Motor Driver and Controller with LIN Bus and Stall Detection Automotive Version
IC MTRDRV BIPLR 4.75-5.5V 20SOIC / Bipolar Motor Driver Power MOSFET I²C 20-SOIC
Microstepping Motor Driver and Controller with LIN Bus 800 mA, high UV

Descriptions

Descriptions of Texas Instruments UC2637DW provided by its distributors.

Switched mode controller for DC motor drive 20-SOIC -25 to 85
Motor / Motion / Ignition Controllers & Drivers Switched Mode Controller
Front driver - half-bridge(4) 100mA Brushed DC Brushless DC motor 2.5V 20V Parallel Controller - Commutation,Direction Management SOIC-20 SMD mount 2.35mm(height)
MOTOR CONTROLLER, DC MOTOR, SOIC-20; Type de moteur: DC; Nombre de canaux de sortie: 2Sortie(s); Courant, sortie: 100mA; Tension, sortie: -; Type de boîtier CI Driver: SOIC; Nombre de broches: 20Broche(s); Tension, alimentatio
MOTOR CONTROLLER, DC MOTOR, SOIC-20; Motor Type:DC; No. of Outputs:2Outputs; Output Current:100mA; Output Voltage:-; Driver Case Style:SOIC; No. of Pins:20Pins; Supply Voltage Min:2.5V; Supply Voltage Max:20V; Operating Temperature Min:-25°C; Operating Temperature Max:85°C; Product Range:-; Automotive Qualification Standard:-; MSL:MSL 2 - 1 year; SVHC:No SVHC (15-Jan-2019)

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • UC2637DW .