Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments UC1832J

Precision Low Dropout Linear Controllers 14-CDIP -55 to 125

$ 91.55
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments UC1832J.

Texas Instruments

Technical Drawing4 pages9 years ago
Official datasheet0 pages0 years ago
Datasheet20 pages12 years ago
Datasheet19 pages15 years ago
Datasheet18 pages18 years ago
Technical Drawing2 pages23 years ago
Datasheet2 pages28 years ago

Arrow Electronics

Sierra IC

Inventory History

3 month trend:
-93.75%

CAD Models

Download Texas Instruments UC1832J symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 91.55
$ 4.5
$ 4.5
Stock
145,027
235,877
235,877
Authorized Distributors
2
2
2
Topology
-
-
-
Output Voltage
2 V
2 V
2 V
Min Input Voltage
4.5 V
4.5 V
4.5 V
Max Input Voltage
40 V
40 V
40 V
Max Input Current
-
-
-
Efficiency
-
-
-
Max Switching Frequency
-
-
-
Output Voltage Accuracy
-
-
-
Fault Protection
-
-
-
Synchronous Rectifier
-
-
-
Case/Package
CDIP
N
N
Number of Pins
14
14
14

Supply Chain

Lifecycle StatusProduction (Last Updated: 19 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 19 hours ago)

Related Parts

Texas InstrumentsUC1834J
High efficiency linear regulator 16-CDIP -55 to 125
Texas Instruments5962-8774201EA
High efficiency linear regulator 16-CDIP -55 to 125
Texas InstrumentsUC2834J
High Efficiency Linear egulator 16-CDIP -40 to 85
Texas InstrumentsUC1834J883B
High efficiency linear regulator 16-CDIP -55 to 125

Descriptions

Descriptions of Texas Instruments UC1832J provided by its distributors.

Precision Low Dropout Linear Controllers 14-CDIP -55 to 125
LDO Cntrlr REG Fixed 2V 400mA 14-Pin CDIP Tube
PRECISION LOW DROPOUT LINEAR CON Linear Regulator Controller IC Positive Adjustable 1 Output 14-CDIP
Analog Circuit, 1 Func, 1 Channel, CDIP14
PRECISION LOW DROPOUT LINEAR CON
Contains Lead THROUGH-HOLE Not Qualified UNDER AND OVER-VOLTAGE FAULT ALERT WITH PROGRAMMABLE DELAY voltage regulator linear 125C 400mA 5.08mm 40V

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.