What’s new: Find the right parts faster with our redesigned experience

Learn more

Texas Instruments 5962-8774201EA

High efficiency linear regulator 16-CDIP -55 to 125
$ 128.93
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments 5962-8774201EA.

Official Datasheet14 years ago

CAD Models

Download Texas Instruments 5962-8774201EA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 128.93
$ 7.684
$ 7.684
Stock
18
135,779
135,779
Authorized Distributors
1
2
2
Case/Package
CDIP
N
N
Number of Pins
16
16
16
Number of Outputs
-
1
1
Max Output Current
350 mA
350 mA
350 mA
Min Input Voltage
5 V
5 V
5 V
Max Input Voltage
35 V
35 V
35 V
Min Output Voltage
-
-
-
Max Output Voltage
-
-
-
Accuracy
-
-
-
Dropout Voltage
-
-
-
Power Supply Rejection Ratio (PSRR)
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Related Parts

Texas InstrumentsUC1834J
High efficiency linear regulator 16-CDIP -55 to 125
Texas InstrumentsUC2834J
High Efficiency Linear egulator 16-CDIP -40 to 85
Texas InstrumentsUC1834J883B
High efficiency linear regulator 16-CDIP -55 to 125
Texas Instruments5962-9326501MCA
LDO Cntrlr REG Fixed 2V 400mA 14-Pin CDIP Tube
Texas InstrumentsUC1832J883B
Precision Low Dropout Linear Controllers 14-CDIP -55 to 125

Descriptions

Descriptions of Texas Instruments 5962-8774201EA provided by its distributors.

High efficiency linear regulator 16-CDIP -55 to 125
LDO Cntrlr REG 1.5V 16-Pin CDIP Tube

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.