Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments UC1834J

High efficiency linear regulator 16-CDIP -55 to 125
$ 76.346
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments UC1834J.

Texas Instruments

Technical Drawing2 pages9 years ago
Official datasheet0 pages0 years ago
Datasheet12 pages12 years ago
Datasheet11 pages16 years ago
Datasheet11 pages18 years ago
Technical Drawing2 pages23 years ago
Datasheet23 pages26 years ago

CAD Models

Download Texas Instruments UC1834J symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 76.346
$ 7.684
$ 7.684
Stock
29,659
216,990
216,990
Authorized Distributors
1
2
2
Min Input Voltage
5 V
5 V
5 V
Max Input Voltage
35 V
35 V
35 V
Polarity
-
-
-
Output Type
-
Adjustable, Fixed
Adjustable, Fixed
Number of Regulators
-
-
-
Output Voltage
-
1.5 V
1.5 V
Output Current
-
-
-
Dropout Voltage
-
-
-
Power Supply Rejection Ratio (PSRR)
-
-
-
Case/Package
CDIP
N
N
Number of Pins
16
16
16

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Related Parts

Texas Instruments5962-8774201EA
High efficiency linear regulator 16-CDIP -55 to 125
Texas InstrumentsUC2834J
High Efficiency Linear egulator 16-CDIP -40 to 85
Texas InstrumentsUC1834J883B
High efficiency linear regulator 16-CDIP -55 to 125

Descriptions

Descriptions of Texas Instruments UC1834J provided by its distributors.

High efficiency linear regulator 16-CDIP -55 to 125
Standard Regulator Pos 1.5V 16-Pin CDIP Tube

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.