Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments UC1834J883B

High efficiency linear regulator 16-CDIP -55 to 125

$ 38.437
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments UC1834J883B.

Texas Instruments

Technical Drawing2 pages9 years ago
Official datasheet0 pages0 years ago
Datasheet12 pages12 years ago
Datasheet11 pages16 years ago
Datasheet11 pages18 years ago
Technical Drawing2 pages23 years ago
Datasheet23 pages26 years ago

Inventory History

3 month trend:
-50.00%

CAD Models

Download Texas Instruments UC1834J883B symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 38.437
$ 7.684
$ 7.684
Stock
36,017
209,561
209,561
Authorized Distributors
2
2
2
Min Input Voltage
5 V
5 V
5 V
Max Input Voltage
35 V
35 V
35 V
Polarity
-
-
-
Output Type
-
Adjustable, Fixed
Adjustable, Fixed
Number of Regulators
-
-
-
Output Voltage
1.5 V
1.5 V
1.5 V
Output Current
-
-
-
Dropout Voltage
-
-
-
Power Supply Rejection Ratio (PSRR)
-
-
-
Case/Package
CDIP
N
N
Number of Pins
16
16
16

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

Texas InstrumentsUC2834J
High Efficiency Linear egulator 16-CDIP -40 to 85
Texas Instruments5962-8774201EA
High efficiency linear regulator 16-CDIP -55 to 125
Texas InstrumentsUC1834J
High efficiency linear regulator 16-CDIP -55 to 125
Texas InstrumentsUC1832J883B
Precision Low Dropout Linear Controllers 14-CDIP -55 to 125
Texas Instruments5962-9326501MCA
LDO Cntrlr REG Fixed 2V 400mA 14-Pin CDIP Tube

Descriptions

Descriptions of Texas Instruments UC1834J883B provided by its distributors.

High efficiency linear regulator 16-CDIP -55 to 125
7mA Adjustable 400mA 1 1.5V 5V 40V 40V 10mV 15mV CDIP-16 3.56mm
HIGH EFFICIENCY LINEAR REGULATOR Linear Voltage Regulator IC Positive and Negative Adjustable 1 Output 400mA 16-CDIP
LDO Regulator Pos 1.5V 16-Pin CDIP Tube

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • UC1834J 883B
  • UC1834J/883B