Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments UC3832N

Precision Low Dropout Linear Controllers 14-PDIP 0 to 70
$ 4.5

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments UC3832N.

Newark

Datasheet20 pages12 years ago
Datasheet20 pages11 years ago

Texas Instruments

Mouser

iiiC

Factory Futures

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments UC3832N symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.5
$ 91.55
$ 91.55
Stock
235,880
140,446
140,446
Authorized Distributors
2
2
2
Case/Package
N
CDIP
CDIP
Number of Pins
14
14
14
Number of Outputs
1
-
-
Max Output Current
400 mA
400 mA
400 mA
Min Input Voltage
4.5 V
4.5 V
4.5 V
Max Input Voltage
40 V
40 V
40 V
Min Output Voltage
-
-
-
Max Output Voltage
-
-
-
Accuracy
-
-
-
Dropout Voltage
-
-
-
Power Supply Rejection Ratio (PSRR)
-
-
-

Related Parts

Texas InstrumentsUA723CN
Standard Regulator 2 Volt To 37 Volt 0.15 Amp 14-Pin Plastic DIP Tube
Texas InstrumentsUA723CNE4
150-mA, 40-V, adjustable linear voltage regulator 14-PDIP 0 to 70

Descriptions

Descriptions of Texas Instruments UC3832N provided by its distributors.

Precision Low Dropout Linear Controllers 14-PDIP 0 to 70
LDO Cntrlr REG Fixed 2V 400mA 14-Pin PDIP Tube
Tube Obsolete e4 UNDER AND OVER-VOLTAGE FAULT ALERT WITH PROGRAMMABLE DELAY linear regulator controller 3.3mA 0C~70C 5.08mm 15V
LDO Controller; No. of Pins:14; Operating Temperature Range:0°C to +70°C; Output Current:100mA; Input Voltage Primary Max:36V; Leaded Process Compatible:Yes; Operating Temp. Max:70°C; Operating Temp. Min:0°C ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.