Texas Instruments UA9638CDG4

Dual High-Speed Differential Line Driver 8-SOIC 0 to 70

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments UA9638CDG4.

Texas Instruments

Datasheet12 pages12 years ago
Official datasheet0 pages0 years ago
Datasheet11 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet10 pages18 years ago

CAD Models

Download Texas Instruments UA9638CDG4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.488
$ 0.488
Stock
26,009
417,592
417,592
Authorized Distributors
0
2
2
Case/Package
SOIC
SOIC
SOIC
Number of Pins
8
8
8
Logic Function
-
-
-
Interface
-
-
-
Number of Drivers
2
2
2
Number of Receivers
-
-
-
Data Rate
15 Mbps
15 Mbps
15 Mbps
Min Supply Voltage
4.75 V
4.75 V
4.75 V
Max Supply Voltage
5.25 V
5.25 V
5.25 V

Related Parts

Texas InstrumentsUA9638CDE4
Dual High-Speed Differential Line Driver 8-SOIC 0 to 70
Texas InstrumentsUA9638CD
Dual High-Speed Differential Line Driver 8-SOIC 0 to 70
Texas InstrumentsUA9638CDR
Dual High-Speed Differential Line Driver 8-SOIC 0 to 70
Texas InstrumentsUA9637ACDR
Dual Receiver RS-422/RS-423 8-Pin SOIC T/R / IC DUAL DIFF LINE RCVR 8-SOIC
Texas InstrumentsUA9636ACD
Dual Line Driver With Adjustable Slew ate 8-SOIC 0 to 70
Texas InstrumentsUA9636ACDR
Dual Line Driver With Adjustable Slew Rate 8-SOIC 0 to 70

Descriptions

Descriptions of Texas Instruments UA9638CDG4 provided by its distributors.

Dual High-Speed Differential Line Driver 8-SOIC 0 to 70
Dual Transmitter RS-422 8-Pin SOIC Tube
IC DUAL HS DIFF LINE DRVR 8-SOIC
RS422/RS485 Transceiver IC; Device Type:Differential Line Driver; No. of Drivers:2; Package/Case:8-SOIC; No. of Pins:8; Operating Temperature Range:0°C to +70°C; Leaded Process Compatible:Yes; Peak Reflow Compatible (260 C):Yes ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.