Texas Instruments UA9637ACDR

EAR99 UA9637 Cut Tape (CT) RS422RS423 interface driver 5V 50mA 72.603129mg 10Mbps
$ 0.822
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments UA9637ACDR.

Texas Instruments

Datasheet15 pages14 years ago
Official datasheet0 pages0 years ago
Datasheet16 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet15 pages18 years ago

element14 APAC

Newark

Sierra IC

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+586%

CAD Models

Download Texas Instruments UA9637ACDR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.822
$ 1.04
$ 1.04
Stock
1,467,197
425,805
425,805
Authorized Distributors
4
1
1
Case/Package
SOIC
SOIC
SOIC
Number of Pins
8
8
8
Logic Function
Receiver
Receiver
Receiver
Interface
-
-
-
Number of Drivers
0
0
0
Number of Receivers
2
2
2
Data Rate
10 Mbps
10 Mbps
10 Mbps
Min Supply Voltage
4.75 V
4.75 V
4.75 V
Max Supply Voltage
5.25 V
5.25 V
5.25 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsSN75179BD
Differential Driver And eceiver Pair 8-SOIC 0 to 70
Texas InstrumentsSN75179BDR
Other Interface ICs; SN75179BDR; TEXAS INSTRUMENTS; 8; 5.25 V; 4.75 V; SOIC
Texas InstrumentsSN75179BDRG4
EAR99 SN75179 Tape & Reel (TR) RS422RS485 interface receiver 5V 0.00002A 72.603129mg 40ns

Descriptions

Descriptions of Texas Instruments UA9637ACDR provided by its distributors.

EAR99 UA9637 Cut Tape (CT) RS422RS423 interface driver 5V 50mA 72.603129mg 10Mbps
Dual Receiver RS-422/RS-423 8-Pin SOIC T/R / IC DUAL DIFF LINE RCVR 8-SOIC
Dual Differential Line Receiver 8-SOIC 0 to 70
FPGA - Field Programmable Gate Array FPGA - Stratix III 2700 LABs 488 IOs
RS-422 Interface ICs Dual Differential Line Receiver
RS422/RS423 LINE RECEIVER 5.25V SOIC8, FULL REEL
DRIVER, DUAL, RS422/RS423, 10MBPS, SOIC8
Line Receiver, 2 Func, 2 Rcvr, BIPolar, PDSO8
DUAL DIFFERENTIAL LINE RECEIVER<NV

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • UA 9637ACDR