Texas Instruments UA7908CKCS

1.5-A, negative linear voltage regulator 3-TO-220 0 to 125
$ 1.338
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments UA7908CKCS.

Texas Instruments

Technical Drawing4 pages8 years ago
Official datasheet0 pages0 years ago
Datasheet14 pages12 years ago
Technical Drawing3 pages11 years ago
Datasheet14 pages15 years ago
Datasheet14 pages18 years ago
Technical Drawing2 pages19 years ago

HQonline

SHENGYU ELECTRONICS

Newark

TME

Inventory History

3 month trend:
+4.81%

CAD Models

Download Texas Instruments UA7908CKCS symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.338
$ 0.186
$ 0.186
Stock
251,650
1,092,632
1,092,632
Authorized Distributors
3
2
2
Polarity
Negative
Negative
Negative
Output Type
Fixed
Fixed
Fixed
Number of Regulators
1
1
1
Max Output Voltage
-8 V
-
-
Min Output Voltage
-
-
-
Output Voltage
-8 V
-8 V
-8 V
Output Current
1.5 A
1 A
1 A
Dropout Voltage
1.1 V
1.3 V
1.3 V
Power Supply Rejection Ratio (PSRR)
60 dB
62 dB
62 dB
Case/Package
TO-220
TO-220
TO-220
Number of Pins
3
3
3
Min Input Voltage
-
10.5 V
10.5 V
Max Input Voltage
-
25 V
25 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

STMicroelectronicsL7912CP
STMicroelectronics Linear Regulator -12V Out 1.5A Max Single TO-220FP TH 3-Pin
Texas InstrumentsUA7905CKCSE3
1.5-A, negative linear voltage regulator 3-TO-220 0 to 125
STMicroelectronicsL7905CP
STMicroelectronics Linear Regulator -5V Out 1.5A Single TO-220FP TH 3-Pin
STMicroelectronicsL7915CP
STMicroelectronics Linear Regulator, -15V Out, 1.5A Max, Single Output, TO-220FP, TH, 3-Pin
Texas InstrumentsUA7815CKCT
1.5-A, 38-V, linear voltage regulator 3-TO-220 0 to 125
onsemiLM317AHVT
Linear Voltage Regulator, Positive, Adjustable Output, 1.5 A (60V)

Descriptions

Descriptions of Texas Instruments UA7908CKCS provided by its distributors.

1.5-A, negative linear voltage regulator 3-TO-220 0 to 125
60dB(120Hz) 1.5mA negative electrode Fixed 1.5A 1 8V 25V 8V 25V 1.1V@ 1A 160mV 160mV TO-220-3 Through hole mounting 10.16mm*4.58mm*8.7mm
FIXED NEGATIVE SINGLE OUTPUT STANDARD REGULATOR; No. of Terminals: 3; Package Code: SFM; Terminal Form: THROUGH-HOLE; Maximum Input Voltage Absolute: 35 V; Maximum Voltage Tolerance: 5 %;

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.