onsemi MC7908CTG

Linear Voltage Regulator, 1 A, 5 V, Negative Vout: -8.0 V; 4%; TJ = 0°C to +125°C
$ 0.186
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MC7908CTG.

element14 APAC

Datasheet16 pages5 years ago

Farnell

Newark

onsemi

iiiC

Inventory History

3 month trend:
-3.04%

CAD Models

Download onsemi MC7908CTG symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.186
$ 1.338
$ 1.338
Stock
1,297,671
273,509
273,509
Authorized Distributors
2
3
3
Case/Package
TO-220
TO-220
TO-220
Number of Pins
3
3
3
Number of Outputs
1
1
1
Max Output Current
1 A
1.5 A
1.5 A
Min Input Voltage
10.5 V
-
-
Max Input Voltage
25 V
-
-
Min Output Voltage
-
-
-
Max Output Voltage
-
-8 V
-8 V
Accuracy
4 %
-
-
Dropout Voltage
1.3 V
1.1 V
1.1 V
Power Supply Rejection Ratio (PSRR)
62 dB
60 dB
60 dB

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1999-01-01
Lifecycle StatusObsolete (Last Updated: 4 days ago)
LTB Date2022-01-08
LTD Date2022-07-08
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 4 days ago)

Related Parts

onsemiMC7915CTG
Linear Voltage Regulator, 1 A, 5 V, Negative Vout: -15 V; 4%; TJ = 0°C to +125°C
onsemiMC7912CTG
Linear Voltage Regulator, 1 A, 5 V, Negative Vout: -12 V; 4%; TJ = 0°C to +125°C
onsemiMC7906CTG
Linear Voltage Regulator, 1 A, 5 V, Negative Vout: -6.0 V; 4%; TJ = 0°C to +125°C

Descriptions

Descriptions of onsemi MC7908CTG provided by its distributors.

Linear Voltage Regulator, 1 A, 5 V, Negative Vout: -8.0 V; 4%; TJ = 0°C to +125°C
Regulator, Fixed -1A 1A 8V 10V 8V 35V 1.3V@1A Typ 160mV 160mV TO-220 TH 9.28mm H
Standard Regulator Neg -8V 1A 3-Pin(3+Tab) TO-220 Tube
PWR SPLY FUNC, VOLTAGE REGULATOR, NEGATIVE VOLTAGE OUT, TO-220,VS -35VDC, VO -8V
MC7900 Series 1 A 8 V Fixed Output Negative Voltage Regulator - TO-220
Fixed Output Voltage Nom.:-8V; Adjustable Output Voltage Min:-; Adjustable Output Voltage Max:-; Input Voltage Min:-35V; Input Voltage Max:-14V; Product Range:-8V 1A Linear Voltage Regulators; Output Current:1A; Output Type:fixed Rohs Compliant: Yes
Fixed Output Voltage V = -8 / Output Current A = 1 / Polarity = Negative / Load Regulation mV = 26 / Line Regulation mV = 50 / Dropout Voltage V = 1.3 / Supply Voltage Min. V = -9.3 / Supply Voltage Max. V = -35 / Operating Temperature Min. °C = 0 / Operating Temperature Max. °C = 125 / Package Type = TO-220 / Pins = 3 / Mounting Type = Through Hole / Packaging = Tube / Length mm = 10.28 / Width mm = 4.82 / Height mm = 15.75 / Reflow Temperature Max. °C = 260

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • MC7908CTG.
  • MC7908CTG..