onsemi LM317AHVT

Linear Voltage Regulator, Positive, Adjustable Output, 1.5 A (60V)
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi LM317AHVT.

Upverter

Technical Drawing1 page7 years ago

IHS

onsemi

Fairchild Semiconductor

element14 APAC

CAD Models

Download onsemi LM317AHVT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.734
Stock
155,175
262,729
Authorized Distributors
0
2
Case/Package
TO-220-3
TO-220
Number of Pins
3
3
Number of Outputs
1
1
Max Output Current
1.5 A
1.5 A
Min Input Voltage
4.2 V
-
Max Input Voltage
60 V
-
Min Output Voltage
1.2 V
-
Max Output Voltage
57 V
-
Accuracy
-
-
Dropout Voltage
-
2 V
Power Supply Rejection Ratio (PSRR)
60 dB
64 dB

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2002-07-10
Lifecycle StatusObsolete (Last Updated: 1 week ago)
LTB Date2020-01-30
LTD Date2020-07-30
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 1 week ago)

Related Parts

STMicroelectronicsLM317P
Standard Regulator 1.2 Volt To 37 Volt 1.5 Amp 3 Pin 3+ Tab TO-220fp
STMicroelectronicsL7905CP
STMicroelectronics Linear Regulator -5V Out 1.5A Single TO-220FP TH 3-Pin
Texas InstrumentsUA7815CKCT
1.5-A, 38-V, linear voltage regulator 3-TO-220 0 to 125
Texas InstrumentsUA7905CKCSE3
1.5-A, negative linear voltage regulator 3-TO-220 0 to 125
STMicroelectronicsL7912CP
Standard Regulator Neg -12V 1.5A 3-Pin(3+Tab) TO-220FP Tube / IC REG LDO -12V 1.5A TO220FP
onsemiKA337TU
IC REG LDO NEG ADJ 1.5A TO220-3 / Standard Regulator Neg -1.25V to -37V 1.5A 3-Pin(3+Tab) TO-220 Tube

Descriptions

Descriptions of onsemi LM317AHVT provided by its distributors.

Linear Voltage Regulator, Positive, Adjustable Output, 1.5 A (60V)
Standard Regulator 1.2 Volt To 57 Volt 0.3 Amp 3 Pin 3+ Tab TO-220 Rail
LM317AHVT 1.2 - 57 V ADJ Output 1.5 A 3-Terminal Voltage Regulator -TO-220
IC, ADJ LINEAR REG, 1.2V TO 57V, TO-220
Adjustable Positive Standard Regulator, 1.2V Min, 57V Max, BIPolar, SFM3
IC, LDO VOLT REG, 57V, 1.5A, TO-220; Fixed Output Voltage Nom.: -; Adjustable Output Voltage Min: 1.2V; Adjustable Output Voltage Max: 57V; Input Voltage Min: 4.2V; Input Voltage Max: 60V; Product Range: 1.5 A Positive Adjusta
This monolithic integrated circuit is an adjustable 3-terminal positive voltage regulator designed to supply more than 1.5 A of load current with an output voltage adjustable over a 1.2 to 57 V. It employs internal current limiting, thermal shut down and safe area compensation.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • LM317AHVT.