STMicroelectronics L7912CP

Standard Regulator Neg -12V 1.5A 3-Pin(3+Tab) TO-220FP Tube / IC REG LDO -12V 1.5A TO220FP
$ 0.632
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics L7912CP.

Augswan

Datasheet24 pages15 years ago

IHS

Upverter

Farnell

DigiKey

Inventory History

3 month trend:
+9.74%

CAD Models

Download STMicroelectronics L7912CP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.632
$ 0.214
Stock
1,170,386
796,635
Authorized Distributors
6
1
Case/Package
TO-220
TO-220-3
Number of Pins
3
3
Number of Outputs
1
1
Max Output Current
1.5 A
-
Min Input Voltage
14.5 V
14.5 V
Max Input Voltage
30 V
30 V
Min Output Voltage
-
11.5 V
Max Output Voltage
-
12.5 V
Accuracy
-
-
Dropout Voltage
1.4 V
-
Power Supply Rejection Ratio (PSRR)
60 dB
68 dB

Supply Chain

Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

Texas InstrumentsUA7905CKCSE3
1.5-A, negative linear voltage regulator 3-TO-220 0 to 125
STMicroelectronicsL7905CP
STMicroelectronics Linear Regulator -5V Out 1.5A Single TO-220FP TH 3-Pin
Texas InstrumentsUA7815CKCT
1.5-A, 38-V, linear voltage regulator 3-TO-220 0 to 125
onsemiLM317AHVT
Linear Voltage Regulator, Positive, Adjustable Output, 1.5 A (60V)
STMicroelectronicsL7915CP
STMicroelectronics Linear Regulator, -15V Out, 1.5A Max, Single Output, TO-220FP, TH, 3-Pin
onsemiKA337TU
IC REG LDO NEG ADJ 1.5A TO220-3 / Standard Regulator Neg -1.25V to -37V 1.5A 3-Pin(3+Tab) TO-220 Tube

Descriptions

Descriptions of STMicroelectronics L7912CP provided by its distributors.

Standard Regulator Neg -12V 1.5A 3-Pin(3+Tab) TO-220FP Tube / IC REG LDO -12V 1.5A TO220FP
L7912 Series 1.5 A -12 V Fixed Output Negative Voltage Regulator - TO-220
Linear Fixed Voltage Regulator -12V 1.5A TO-220FP
STMICROELECTRONICS L7912CPFixed LDO Voltage Regulator, -35V to -19V, 1.1V Dropout, -12Vout, 1.5Aout, TO-220FP-3
L7912CP, SINGLE NEGATIVE VOLTAGE REGULATOR 1.5A -12 V, 3-PIN TO-220FP
IC REG LINEAR -12V 1.5A TO220FP
NEGATIVE VOLTAGE REGULATOR Fixed Negative Standard Regulator, 12V, BIPolar
STMicroelectronics Linear voltage regulator chip, -12 Voutput, 1.5Amaximum output, single output, TO-220FP, Through-hole, 3needle
IC, V REG -12V, 7912, TO-220FP-3; Output Type: Fixed; Input Voltage Min: -35V; Input Voltage Max: -19V; Fixed Output Voltage Nom.: -12V; Adjustable Output Voltage Min: -; Adjustable Output Voltage Max: -; Output Current: 1.5A;

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • L7912CP.