Texas Instruments UA7905CKCS

Texas Instruments Linear Regulator, -5V Out, 1.5A Max, Single Ch, TO-220, TH, 3-Pin
$ 0.743
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments UA7905CKCS.

Texas Instruments

Technical Drawing4 pages8 years ago
Official datasheet0 pages0 years ago
Technical Drawing3 pages11 years ago
Datasheet14 pages15 years ago
Datasheet14 pages18 years ago
Technical Drawing2 pages19 years ago

HQonline

Newark

Farnell

Augswan

Inventory History

3 month trend:
-4.29%

CAD Models

Download Texas Instruments UA7905CKCS symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.743
$ 0.273
$ 0.273
Stock
381,501
622,943
622,943
Authorized Distributors
5
6
6
Polarity
Negative
Negative
Negative
Output Type
Fixed
Fixed
Fixed
Number of Regulators
1
1
1
Max Output Voltage
-5 V
-
-
Min Output Voltage
-
-
-
Output Voltage
-5 V
-5 V
-5 V
Output Current
1.5 A
1 A
1 A
Dropout Voltage
1.1 V
1.3 V
1.3 V
Power Supply Rejection Ratio (PSRR)
60 dB
70 dB
70 dB
Case/Package
TO-220
TO-220
TO-220
Number of Pins
3
3
3
Min Input Voltage
-
7 V
7 V
Max Input Voltage
-
25 V
25 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

STMicroelectronicsL7912CV
STMicroelectronics Linear Regulator, -12V Out, 1.5A Max, Single Output, TO-220, TH, 3-Pin
STMicroelectronicsL7915CV
Linear Voltage Regulator, Fixed, Negative, -17.5 V to -35 V, -15 V, 1.5 A, 3 Pins, TO-220
STMicroelectronicsL7908CV
STMicroelectronics Linear Regulator, -8V Out, 1.5A Max, Single, TO-220, TH, 3-Pin
onsemiLM317T
LDO Regulator Pos 1.2V to 37V 0.3A 3-Pin(3+Tab) TO-220AB Rail
Texas InstrumentsUA7815CKCS
Voltage Regulator; Outputs, 1; 15V / 1.5A; Vdo, 2.0V; TO220-3
Texas InstrumentsUA7808CKCS
Standard Regulator Pos 8V 1.5A 3-Pin (3+Tab) TO-220 Tube

Descriptions

Descriptions of Texas Instruments UA7905CKCS provided by its distributors.

Texas Instruments Linear Regulator, -5V Out, 1.5A Max, Single Ch, TO-220, TH, 3-Pin
1.5-A, negative linear voltage regulator 3-TO-220 0 to 125
Ic, Negative Volt Regulator, -5V, To-220; Output Type:Fixed; Input Voltage Min:-25V; Input Voltage Max:-7V; Fixed Output Voltage Nom.:-5V; Adjustable Output Voltage Min:-; Adjustable Output Voltage Max:-; Output Current:1.5A; Dropoutrohs Compliant: Yes |TEXAS INSTRUMENTS UA7905CKCS

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • UA7905CKCS .