Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

STMicroelectronics L7908CV

STMicroelectronics Linear Regulator, -8V Out, 1.5A Max, Single, TO-220, TH, 3-Pin
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics L7908CV.

Burklin Elektronik

Datasheet24 pages14 years ago

IHS

Upverter

Farnell

Newark

CAD Models

Download STMicroelectronics L7908CV symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1980-01-04
Lifecycle StatusObsolete (Last Updated: 7 months ago)
LTB Date2023-11-15
LTD Date2024-05-15

Related Parts

STMicroelectronicsL7912CV
Fixed LDO Voltage Regulator, 7912, -35V to -19V, 1.1V Dropout, -12Vout, 1.5Aout, TO-220-3
STMicroelectronicsL7915CV
Linear Voltage Regulator, Fixed, Negative, -17.5 V to -35 V, -15 V, 1.5 A, 3 Pins, TO-220
STMicroelectronicsL7915CV-DG
Fixed LDO Voltage Regulator, -23V to -35V, 1.1V drop, -15V/500mA out, TO-220-3
onsemiLM317T
LDO Regulator Pos 1.2V to 37V 0.3A 3-Pin(3+Tab) TO-220AB Rail
Texas InstrumentsUA7815CKCS
Voltage Regulator; Outputs, 1; 15V / 1.5A; Vdo, 2.0V; TO220-3
Texas InstrumentsLM317KCT
Texas Instruments Linear Regulator, 37V Out, 1.5A Max, Single Output, TO-220, TH, 3-Pin

Descriptions

Descriptions of STMicroelectronics L7908CV provided by its distributors.

STMicroelectronics Linear Regulator, -8V Out, 1.5A Max, Single, TO-220, TH, 3-Pin
L7905 Series 1.5 A -8 V Fixed Output Negative Voltage Regulator - TO-220
STMICROELECTRONICS L7908CV Fixed LDO Voltage Regulator, 7908, -35V to -14V, 1.1V Dropout, -8Vout, 1.5Aout, TO-220-3
IC REG LINEAR -8V 1.5A TO220AB
IC L7908 Standard Negative Regulator-8V 1.5A TO-220
Standard Regulator Neg -8V 1.5A 3-Pin(3+Tab) TO-220AB Tube
IC, V REG -8.0V, 7908, TO-220-3; Output Type: Fixed; Input Voltage Min: -35V; Input Voltage Max: -14V; Fixed Output Voltage Nom.: -8V; Adjustable Output Voltage Min: -; Adjustable Output Voltage Max: -; Output Current: 1.5A; Dropout Voltage Vdo: -; LDO Regulator Case Style: TO-220; No. of Pins: 3Pins; Operating Temperature Min: 0°C; Operating Temperature Max: 125°C; Product Range: -8V 1.5A LDO Voltage Regulators; Automotive Qualification Standard: -; MSL: -; SVHC: No SVHC (17-Dec-2015); Base Number: 7908; IC Generic Number: 7908; Operating Temperature Range: 0°C to +150°C; Operating Voltage Tolerance +: 4%; Output Current Max: 1.5A; Output Voltage: -8V; Output Voltage Nom.: -8V; Voltage: -8V; Voltage Regulator Type: Negative Fixed

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • L7908C-V
  • L7908CV.