onsemi MC7905CTG

Linear Voltage Regulator, 1 A, 5 V, Negative Vout: -5.0 V; 4%; TJ = 0°C to +125°C
$ 0.272
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MC7905CTG.

Upverter

Datasheet15 pages4 years ago
Technical Drawing1 page7 years ago

Master Electronics

Newark

IHS

onsemi

Inventory History

3 month trend:
-20.87%

CAD Models

Download onsemi MC7905CTG symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.272
$ 0.743
$ 0.743
Stock
606,951
375,031
375,031
Authorized Distributors
6
5
5
Case/Package
TO-220
TO-220
TO-220
Number of Pins
3
3
3
Number of Outputs
1
1
1
Max Output Current
1 A
1.5 A
1.5 A
Min Input Voltage
7 V
-
-
Max Input Voltage
25 V
-
-
Min Output Voltage
-
-
-
Max Output Voltage
-
-5 V
-5 V
Accuracy
4 %
-
-
Dropout Voltage
1.3 V
1.1 V
1.1 V
Power Supply Rejection Ratio (PSRR)
70 dB
60 dB
60 dB

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Related Parts

onsemiMC7905BTG
Linear Voltage Regulator, 1 A, 5 V, Negative Vout: -5.0 V; 4%; TJ = -40°C to +125°C
onsemiMC7915CTG
Linear Voltage Regulator, 1 A, 5 V, Negative Vout: -15 V; 4%; TJ = 0°C to +125°C
onsemiMC7906CTG
Linear Voltage Regulator, 1 A, 5 V, Negative Vout: -6.0 V; 4%; TJ = 0°C to +125°C

Descriptions

Descriptions of onsemi MC7905CTG provided by its distributors.

Linear Voltage Regulator, 1 A, 5 V, Negative Vout: -5.0 V; 4%; TJ = 0°C to +125°C
PWR SPLY FUNC, VOLTAGE REGULATOR, NEGATIVE VOLTAGE OUT, TO-220,VS -35VDC, VO -5V
1.0 AMP NEGATIVE VOLTAGE REGULATOR Fixed Negative Standard Regulator, 5V, BIPolar, PSFM3
Standard Regulator Neg -5V 1A 3-Pin(3+Tab) TO-220 Rail
Avnet Japan
onsemi Linear voltage regulator chip, -5 Voutput, 1Amaximum output, single output, TO-220, Through-hole, 3needle
Linear Fixed Voltage Regulator -5V 1A TO-220
MC7900 Series 1 A 5 V Fixed Output Negative Voltage Regulator - TO-220
IC, V REG -5.0V, 7905, TO-220-3; Output Type: Fixed; Input Voltage Min: -35V; Input Voltage Max: -10V; Fixed Output Voltage Nom.: -5V; Adjustable Output Voltage Min: -; Adjustable Output Voltage Max: -; Output Current: 1A; Drop
LDO VOLTAGE REGULATOR, 5V, 1A, TO-220; Output Type:Fixed; Input Voltage Min:-35V; Input Voltage Max:-10V; No. of Outputs:1Outputs; Output Voltage Min:-; Output Voltage Max:-; Polarity:Negative Output; IC Mounting:Through Hole; MSL:- RoHS Compliant: Yes

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • MC7905CTG.