Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments UA78L10ACLPR

100-mA 30-V linear voltage regulator 3-TO-92 0 to 125
$ 0.613
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments UA78L10ACLPR.

Texas Instruments

Technical Drawing4 pages1 year ago
Official datasheet0 pages0 years ago
Datasheet27 pages12 years ago
Technical Drawing5 pages9 years ago
Datasheet28 pages12 years ago
Technical Drawing3 pages13 years ago
Datasheet24 pages18 years ago
Datasheet63 pages19 years ago

Newark

element14 APAC

LCSC

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+0.27%

CAD Models

Download Texas Instruments UA78L10ACLPR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.613
$ 0.81
$ 0.81
Stock
285,515
436,628
436,628
Authorized Distributors
4
4
4
Min Input Voltage
12.5 V
12.5 V
12.5 V
Max Input Voltage
25 V
25 V
25 V
Polarity
Positive
Positive
Positive
Output Type
Fixed
Fixed
Fixed
Number of Regulators
1
1
1
Output Voltage
10 V
10 V
10 V
Output Current
100 mA
100 mA
100 mA
Dropout Voltage
1.7 V
-
-
Power Supply Rejection Ratio (PSRR)
44 dB
44 dB
44 dB
Case/Package
TO-92
TO-92
TO-92
Number of Pins
3
3
3

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments UA78L10ACLPR.

Related Parts

Texas InstrumentsUA78L12ACLPE3
100-mA 30-V linear voltage regulator 3-TO-92 0 to 125
Texas InstrumentsUA78L08ACLP
IC REG LINEAR 8V 100MA TO92-3 Linear Voltage Regulator IC Positive Fixed 1 Output 100mA TO-92-3
Texas InstrumentsUA78L09ACLP
IC REG LINEAR 9V 100MA TO92-3 Linear Voltage Regulator IC Positive Fixed 1 Output 100mA TO-92-3
STMicroelectronicsL78L08ACZ
L78L Series 100 mA 8 V Three Terminal Positive Voltage LDO Regulator - TO-92
STMicroelectronicsL78L12ACZ
L78L Series 12 V 100 mA Positive Voltage LDO Regulator Through Hole - TO-92
STMicroelectronicsL78L12ACZ-TR
L78L Series 12 V 100 Ma Through Hole Positive Voltage LDO Regulator - TO-92

Descriptions

Descriptions of Texas Instruments UA78L10ACLPR provided by its distributors.

100-mA 30-V linear voltage regulator 3-TO-92 0 to 125
44dB(120Hz) 4.2mA positive electrode Fixed 100mA 1 10V 12.5V 10V 25V 1.7V@ 40mA 90mV 175mV TO-92-3 Through hole mounting,glue mount 4.83mm*3.43mm*3.68mm
UA78L10 Tape & Reel (TR) Through Hole Over Current Over Temperature Reverse Polarity Short Circuit voltage regulator linear 1.7V 5.34mm 100mA 0C~125C

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.