Texas Instruments UA78L10ACLP

100-mA 30-V linear voltage regulator 3-TO-92 0 to 125
$ 0.81
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments UA78L10ACLP.

Texas Instruments

Technical Drawing4 pages1 year ago
Official datasheet0 pages0 years ago
Datasheet27 pages12 years ago
Technical Drawing5 pages9 years ago
Datasheet28 pages12 years ago
Technical Drawing3 pages13 years ago
Datasheet24 pages18 years ago
Datasheet63 pages19 years ago

element14 APAC

Newark

Augswan

LCSC

Inventory History

3 month trend:
-0.44%

CAD Models

Download Texas Instruments UA78L10ACLP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.81
$ 0.613
$ 0.613
Stock
455,922
288,279
288,279
Authorized Distributors
4
5
5
Polarity
Positive
Positive
Positive
Output Type
Fixed
Fixed
Fixed
Number of Regulators
1
1
1
Max Output Voltage
10 V
10 V
10 V
Min Output Voltage
10 V
-
-
Output Voltage
10 V
10 V
10 V
Output Current
100 mA
100 mA
100 mA
Dropout Voltage
-
1.7 V
1.7 V
Power Supply Rejection Ratio (PSRR)
44 dB
44 dB
44 dB
Case/Package
TO-92
TO-92
TO-92
Number of Pins
3
3
3
Min Input Voltage
12.5 V
12.5 V
12.5 V
Max Input Voltage
25 V
25 V
25 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 22 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 22 hours ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments UA78L10ACLP.

Related Parts

Texas InstrumentsUA78L12ACLPE3
100-mA 30-V linear voltage regulator 3-TO-92 0 to 125
Texas InstrumentsUA78L08ACLP
100-mA 30-V linear voltage regulator 3-TO-92 0 to 125
Texas InstrumentsUA78L09ACLP
LDO VOLTAGE REGULATOR, FIXED, 9V, 100mA, 24V, TO-92-3
STMicroelectronicsL78L08ACZ
L78L Series 100 mA 8 V Three Terminal Positive Voltage LDO Regulator - TO-92
STMicroelectronicsL78L12ACZ
L78L Series 12 V 100 mA Positive Voltage LDO Regulator Through Hole - TO-92
STMicroelectronicsL78L12ACZ-TR
L78L Series 12 V 100 Ma Through Hole Positive Voltage LDO Regulator - TO-92

Descriptions

Descriptions of Texas Instruments UA78L10ACLP provided by its distributors.

100-mA 30-V linear voltage regulator 3-TO-92 0 to 125
Texas Instruments Linear voltage regulator chip, 10 Voutput, 100mAmaximum output, single output, TO-92, Through-hole, 3needle
IC, V REG 0.1A +10V, 78L10, TO-92-3; Fixed Output Voltage Nom.: 10V; Adjustable Output Voltage Min: -; Adjustable Output Voltage Max: -; Input Voltage Min: 12.5V; Input Voltage Max: 25V; Product Range: 7810 Voltage Regulators; Output Current: 100mA; Output Type: Fixed; Linear Regulator Case Style: TO-92; No. of Pins: 3Pins; Operating Temperature Min: 0°C; Operating Temperature Max: 125°C; Automotive Qualification Standard: -; MSL: -; SVHC: No SVHC (27-Jun-2018); Accuracy %: 5%; Base Number: 78; Device Marking: UA78L10ACLP; IC Generic Number: 78L10; No. of Outputs: 1Outputs; Operating Temperature Range: 0°C to +125°C; Operating Voltage Tolerance +: 5%; Output Current Max: 0.1A; Output Voltage Max: 10V; Output Voltage Nom.: 10V; Primary Input Voltage: 14V; Supply Voltage Max: 25V; Supply Voltage Min: 12.5V; Voltage Regulator Type: Fixed

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • UA78L10ACLP .
  • UA78L10ACLP.
  • UA78L10ACLP..