Texas Instruments UA78L09ACLP

Ldo Voltage Regulator, Fixed, 9V, 100MA, 24V, TO-92-3
$ 0.686
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments UA78L09ACLP.

Texas Instruments

Technical Drawing4 pages1 year ago
Official datasheet0 pages0 years ago
Technical Drawing5 pages9 years ago
Datasheet28 pages12 years ago
Technical Drawing3 pages13 years ago
Datasheet24 pages18 years ago
Datasheet63 pages19 years ago

element14 APAC

Farnell

Augswan

TME

Inventory History

3 month trend:
-0.90%

CAD Models

Download Texas Instruments UA78L09ACLP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.686
$ 0.132
$ 0.132
Stock
286,079
770,766
770,766
Authorized Distributors
5
6
6
Polarity
Positive
Positive
Positive
Output Type
Fixed
Fixed
Fixed
Number of Regulators
1
1
1
Max Output Voltage
9 V
9.45 V
9.45 V
Min Output Voltage
9 V
8.55 V
8.55 V
Output Voltage
9 V
9 V
9 V
Output Current
100 mA
100 mA
100 mA
Dropout Voltage
1.7 V
1.7 V
1.7 V
Power Supply Rejection Ratio (PSRR)
45 dB
-
-
Case/Package
TO-92
TO-92
TO-92
Number of Pins
3
3
3
Min Input Voltage
11.5 V
11.5 V
11.5 V
Max Input Voltage
24 V
23 V
23 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Engineering Resources

Related Parts

Texas InstrumentsUA78L10ACLP
100-mA 30-V linear voltage regulator 3-TO-92 0 to 125
Texas InstrumentsUA78L10ACLPR
100-mA 30-V linear voltage regulator 3-TO-92 0 to 125
Texas InstrumentsUA78L08ACLP
100-mA 30-V linear voltage regulator 3-TO-92 0 to 125
STMicroelectronicsL78L08ACZ
L78L Series 100 mA 8 V Three Terminal Positive Voltage LDO Regulator - TO-92
Linear Voltage Regulator, 100 mA, 5 to 24 V, Positive Vout: 8.0 V; TJ = 0°C to +125°C
Linear Voltage Regulator, 100 mA, 5 to 24 V, Positive Vout: 8.0 V; TJ = -40°C to +125°C

Descriptions

Descriptions of Texas Instruments UA78L09ACLP provided by its distributors.

LDO VOLTAGE REGULATOR, FIXED, 9V, 100mA, 24V, TO-92-3
45dB(120Hz) 4.1mA positive electrode Fixed 100mA 1 9V 11.5V 9V 24V 1.7V@ 40mA 90mV 175mV TO-92-3 Through hole mounting 4.83mm*3.43mm*3.68mm
Regulator, Ldo, Fixed, 9V, To-92-3; Fixed Output Voltage Nom.:9V; Adjustable Output Voltage Min:-; Adjustable Output Voltage Max:-; Input Voltage Min:11.5V; Input Voltage Max:24V; Product Range:7809 Voltage Regulators; Output Rohs Compliant: Yes |TEXAS INSTRUMENTS UA78L09ACLP
REGULATOR, LDO, FIXED, 9V, TO-92-3; Fixed Output Voltage Nom.:9V; Adjustable Output Voltage Min:-; Adjustable Output Voltage Max:-; Input Voltage Min:11.5V; Input Voltage Max:24V; Product Range:7809 Voltage Regulators; Output Current:100mA; Output Type:Fixed; Linear Regulator Case Style:TO-92; No. of Pins:3Pins; Operating Temperature Min:0°C; Operating Temperature Max:125°C; Automotive Qualification Standard:-; MSL:-; SVHC:No SVHC (27-Jun-2018); Dropout Voltage Vdo:1.7V; LDO Regulator Case Style:TO-92; Output Voltage Nom.:9V; Primary Input Voltage:24V
The uA723 is a precision integrated-circuit voltage regulator, featuring high ripple rejection, excellent input and load regulation, excellent temperature stability, and low standby current. The circuit consists of a temperature-compensated reference-voltage amplifier, an error amplifier, a 150-mA output transistor, and an adjustable-output current limiter. The uA723 is designed for use in positive or negative power supplies as a series, shunt, switching, or floating regulator. For output currents exceeding 150 mA, additional pass elements can be connected as shown in Figures 4 and 5. The uA723C is characterized for operation from 0oC to 70oC.

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • UA78L09ACLP .
  • UA78L09ACLP.
  • UA78L09ACLP..