Texas Instruments UA78L06ACLP

100-mA 30-V linear voltage regulator 3-TO-92 0 to 125
$ 0.569
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments UA78L06ACLP.

Texas Instruments

Technical Drawing4 pages1 year ago
Official datasheet0 pages0 years ago
Datasheet27 pages12 years ago
Technical Drawing5 pages9 years ago
Datasheet28 pages12 years ago
Technical Drawing3 pages13 years ago
Datasheet24 pages18 years ago
Datasheet63 pages19 years ago

Farnell

Newark

Augswan

TME

Inventory History

3 month trend:
-0.03%

CAD Models

Download Texas Instruments UA78L06ACLP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.569
$ 0.216
$ 0.216
Stock
618,095
945,773
945,773
Authorized Distributors
3
5
5
Polarity
Positive
Positive
Positive
Output Type
Fixed
Fixed
Fixed
Number of Regulators
1
1
1
Max Output Voltage
6.2 V
6.2 V
6.2 V
Min Output Voltage
-
6.2 V
6.2 V
Output Voltage
-
6.2 V
6.2 V
Output Current
100 mA
100 mA
100 mA
Dropout Voltage
1.7 V
1.7 V
1.7 V
Power Supply Rejection Ratio (PSRR)
48 dB
-
-
Case/Package
TO-92
TO-92
TO-92
Number of Pins
3
3
3
Min Input Voltage
8.5 V
8.5 V
8.5 V
Max Input Voltage
20 V
20 V
20 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 13 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 13 hours ago)

Engineering Resources

Related Parts

Texas InstrumentsUA78L05ACLP
100-mA 30-V linear voltage regulator 3-TO-92 0 to 125
Texas InstrumentsUA78L05ACLPR
100-mA 30-V linear voltage regulator 3-TO-92 0 to 125
Texas InstrumentsUA78L05AILP
100-mA 30-V linear voltage regulator 3-TO-92 -40 to 125
STMicroelectronicsL78L05ACZ
PWR SPLY FUNC, VOLTAGE REGULATOR, POSITIVE VOLTAGE OUT, TO-92,IS 5.5MA, VO 5V, VI 10V
STMicroelectronicsL78L08ACZ
L78L Series 100 mA 8 V Three Terminal Positive Voltage LDO Regulator - TO-92
STMicroelectronicsL78L05ACZTR
Linear Voltage Regulator, 7805, Fixed, 3-Terminal, Positive, 30V In, 5V And 0.1A Out, TO-92-3

Descriptions

Descriptions of Texas Instruments UA78L06ACLP provided by its distributors.

100-mA 30-V linear voltage regulator 3-TO-92 0 to 125
Standard Regulator Pos 6.2V 0.1A 3-Pin TO-92 Bulk
POSITIVE-VOLTAGE REGULATOR Fixed Positive Standard Regulator, 6.2VBIPolar, PBCY3
IC REG LINEAR 6.2V 100MA TO92-3
LINEAR VOLTAGE REGULATOR, 6.2V, TO92
@POSITIVE VOLTAGE REGULATOR/LINEAR<AZ(10)
48dB(120Hz) 3.9mA positive electrode Fixed 100mA 1 6.2V 8.5V 6.2V 20V 1.7V@ 40mA 80 mV 175mV TO-92-3 Through hole mounting 4.83mm*3.43mm*3.68mm

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.