STMicroelectronics L78L05ACZTR

Linear Voltage Regulator, 7805, Fixed, 3-Terminal, Positive, 30V In, 5V And 0.1A Out, TO-92-3
$ 0.14
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics L78L05ACZTR.

ODG (Origin Data Global)

Datasheet45 pages10 years ago

Upverter

STMicroelectronics

element14 APAC

Newark

Inventory History

3 month trend:
-8.10%

CAD Models

Download STMicroelectronics L78L05ACZTR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.14
$ 0.164
$ 0.164
Stock
3,931,899
1,158,772
1,158,772
Authorized Distributors
6
6
6
Case/Package
TO-92
TO-92
TO-92
Number of Pins
3
3
3
Number of Outputs
1
1
1
Max Output Current
100 mA
100 mA
100 mA
Min Input Voltage
7 V
7 V
7 V
Max Input Voltage
20 V
20 V
20 V
Min Output Voltage
4.75 V
4.75 V
4.75 V
Max Output Voltage
5.25 V
5.25 V
5.25 V
Accuracy
4 %
-
-
Dropout Voltage
1.7 V
1.7 V
1.7 V
Power Supply Rejection Ratio (PSRR)
49 dB
49 dB
49 dB

Supply Chain

Lifecycle StatusProduction (Last Updated: 7 months ago)

Related Parts

STMicroelectronicsL78L33ACZ
L78L33ACZ, SINGLE LINEAR VOLTAGE REGULATOR, 100MA 3.3 V, +/-5%, 3-PIN TO-92
STMicroelectronicsL78L05ABZ-TR
L78L05ABZ-TR, SINGLE LINEAR VOLTAGE REGULATOR, 100MA 5 V, 3-PIN TO-92
Linear Voltage Regulator, 100 mA, 5 to 24 V, Positive Vout: 5.0 V; TJ = 0°C to +125°C
Linear Voltage Regulator, 100 mA, 5 to 24 V, Positive Vout: 5.0 V; TJ = -40°C to +125°C
Linear Voltage Regulator, 100 mA, 5 to 24 V, Positive Vout: 5.0 V; TJ = 0°C to +125°C
STMicroelectronicsL78L05ABZ
L78L Series 100 mA 5 V Three Terminal Positive Voltage LDO Regulator - TO-92

Descriptions

Descriptions of STMicroelectronics L78L05ACZTR provided by its distributors.

Linear Voltage Regulator, 7805, Fixed, 3-Terminal, Positive, 30V In, 5V And 0.1A Out, TO-92-3
STMicroelectronics Linear Regulator, 5V Out, 100mA, Single, TO-92, TH, 3-Pin
L78L Series 100 mA 5 V Three Terminal Positive Voltage LDO Regulator - TO-92
49dB@(120Hz) 100mA Fixed 5V Positive 30V TO-92-2.54mm Linear Voltage Regulators (LDO) ROHS
STMICROELECTRONICS L78L05ACZTRIC, LINEAR VOLTAGE REGULATOR, 5V, TO-92
5V LDO Regulator, 100mA, TO-92, 30V In, 4% Acc
Standard Regulator Pos 5V 0.1A 3-Pin TO-92 T/R
POSITIVE VOLTAGE REGULATOR Fixed Positive Standard Regulator, 5VBIPolar
L78L05 Tape & Reel (TR) Through Hole Over Current Over Temperature Short Circuit voltage regulator linear 1.7V 4.95mm 100mA 0C~125C
LINEAR VOLT REG, 5V, 0.1A, TO-92-3; Fixed Output Voltage Nom.: 5V; Adjustable Output Voltage Min: -; Adjustable Output Voltage Max: -; Input Voltage Min: 10V; Input Voltage Max: 30V; Product Range: 5V 100mA Linear VoltageRegu
The L78L00 series of three-terminal positive regulators employ internal current limiting and thermal shutdown, making them essentially indestructible. If adequate heat-sink is provided, they can deliver up to 100 mA output current. They are intended as fixed voltage regulators in a wide range of applications including local or oncard regulation for elimination of noise and distribution problems associated with single-point regulation.
Outputs = 1 / Fixed Output Voltage V = 5 / Output Voltage Min. V = 4.8 / Output Voltage Max. V = 5.2 / Dropout Voltage V = 2 / Output Current mA = 100 / Load Regulation mV = 30 / Line Regulation mV = 150 / Supply Voltage Max. V = 30 / Operating Temperature Min. °C = 0 / Operating Temperature Max. °C = 125 / Package Type = TO-92 / Pins = 3 / Mounting Type = Through Hole / MSL = Level-1 / Packaging = Tape & Reel / Length mm = 5 / Width mm = 5 / Height mm = 3 / Reflow Temperature Max. °C = 260

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • L78L05ACZTR.