Texas Instruments UA78L06ACLPR

100-mA 30-V linear voltage regulator 3-TO-92 0 to 125
$ 0.216
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments UA78L06ACLPR.

Texas Instruments

Technical Drawing4 pages1 year ago
Official datasheet0 pages0 years ago
Technical Drawing5 pages9 years ago
Datasheet27 pages12 years ago
Datasheet28 pages12 years ago
Technical Drawing3 pages13 years ago
Datasheet24 pages18 years ago
Datasheet63 pages19 years ago

Newark

SHENGYU ELECTRONICS

Sierra IC

Inventory History

3 month trend:
-0.03%

CAD Models

Download Texas Instruments UA78L06ACLPR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.216
$ 0.569
$ 0.569
Stock
11,123,397
6,478,117
6,478,117
Authorized Distributors
5
3
3
Polarity
Positive
Positive
Positive
Output Type
Fixed
Fixed
Fixed
Number of Regulators
1
1
1
Max Output Voltage
6.2 V
6.2 V
6.2 V
Min Output Voltage
6.2 V
-
-
Output Voltage
6.2 V
-
-
Output Current
100 mA
100 mA
100 mA
Dropout Voltage
1.7 V
1.7 V
1.7 V
Power Supply Rejection Ratio (PSRR)
-
48 dB
48 dB
Case/Package
TO-92
TO-92
TO-92
Number of Pins
3
3
3
Min Input Voltage
8.5 V
8.5 V
8.5 V
Max Input Voltage
20 V
20 V
20 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

Related Parts

Texas InstrumentsUA78L05AILPR
100-mA 30-V linear voltage regulator 3-TO-92 -40 to 125
Texas InstrumentsUA78L05ACLPRE3
100-mA 30-V linear voltage regulator 3-TO-92 0 to 125
Texas InstrumentsUA78L05ACLPE3
100-mA 30-V linear voltage regulator 3-TO-92 0 to 125

Descriptions

Descriptions of Texas Instruments UA78L06ACLPR provided by its distributors.

100-mA 30-V linear voltage regulator 3-TO-92 0 to 125
IC REG LINEAR 6.2V 100MA TO92-3 / Linear Voltage Regulator IC Positive Fixed 1 Output 100mA TO-92-3
Linear Voltage Regulators 6V 100mA Fixed Pos Voltage Regulator
LDO Regulator Pos 6.2V 0.1A 3-Pin TO-92 T/R
48dB(120Hz) 3.9mA positive electrode Fixed 100mA 1 6.2V 8.5V 6.2V 20V 1.7V@ 40mA 80 mV 175mV TO-92-3 Through hole mounting 4.83mm*3.43mm*3.68mm

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.