Texas Instruments UA78L05ACLPR

Voltage Regulator, Fixed +5V/7V/20V, 100mA, TO-92-3, TH, 4.83mm × 3.43mm × 3.68mm
$ 0.615
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments UA78L05ACLPR.

Texas Instruments

Technical Drawing4 pages1 year ago
Official datasheet0 pages0 years ago
Technical Drawing5 pages9 years ago
Datasheet28 pages12 years ago
Technical Drawing3 pages13 years ago
Datasheet24 pages18 years ago
Datasheet63 pages19 years ago

Newark

Farnell

Augswan

iiiC

Inventory History

3 month trend:
+2.79%

CAD Models

Download Texas Instruments UA78L05ACLPR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.615
$ 0.151
$ 0.151
Stock
191,584,702
1,365,378
1,365,378
Authorized Distributors
5
6
6
Polarity
Positive
Positive
Positive
Output Type
Fixed
Fixed
Fixed
Number of Regulators
1
1
1
Max Output Voltage
-
5.2 V
5.2 V
Min Output Voltage
-
4.8 V
4.8 V
Output Voltage
5 V
5 V
5 V
Output Current
100 mA
100 mA
100 mA
Dropout Voltage
1.7 V
1.7 V
1.7 V
Power Supply Rejection Ratio (PSRR)
49 dB
49 dB
49 dB
Case/Package
TO-92
TO-92
TO-92
Number of Pins
3
3
3
Min Input Voltage
7 V
7 V
7 V
Max Input Voltage
20 V
20 V
20 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsUA78L05AILP
Voltage Regulator, Fixed +5V/7V/20V, 100mA, TO-92-3, TH, 4.83mm × 3.43mm × 3.68mm
Texas InstrumentsUA78L05CLP
100-mA 30-V linear voltage regulator 3-TO-92 0 to 125
STMicroelectronicsL78L05ACZ
STMicroelectronics Linear Regulator, 5V Out, 100mA, Single, TO-92, TH, 3-Pin
Texas InstrumentsUA78L06ACLP
100-mA 30-V linear voltage regulator 3-TO-92 0 to 125
STMicroelectronicsL78L05ACZTR
Linear Voltage Regulator, 7805, Fixed, 3-Terminal, Positive, 30V In, 5V And 0.1A Out, TO-92-3
Linear Voltage Regulator, 100 mA, 5 to 24 V, Positive Vout: 5.0 V; TJ = 0°C to +125°C

Descriptions

Descriptions of Texas Instruments UA78L05ACLPR provided by its distributors.

Voltage Regulator, Fixed +5V/7V/20V, 100mA, TO-92-3, TH, 4.83mm × 3.43mm × 3.68mm
100-mA 30-V linear voltage regulator 3-TO-92 0 to 125
LINEAR VOLTAGE REGULATOR, 5V, TO-92, FULL REEL
Standard Regulator Pos 5V 0.1A 3-Pin TO-92 T/R
Fixed Positive Standard Regulator, 5V, BIPolar, PBCY3
LINEAR VOLT REG, 0.1A, TO-92-3
IC,UA78L05ACLPR,POSITIVE VOLTA GE REGULATORS <AZ
Low voltage differential Regulator (LDO)
UA78L05 Tape & Reel (TR) Through Hole Over Current Over Temperature Reverse Polarity Short Circuit voltage regulator linear 1.7V 5.34mm 100mA 0C~125C

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • UA 78L05ACLPR