Texas Instruments TL780-12KCS

1.5-A, 30-V, high-accuracy, linear voltage regulator 3-TO-220 0 to 125
$ 1.32
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TL780-12KCS.

Texas Instruments

Technical Drawing4 pages8 years ago
Official datasheet0 pages0 years ago
Technical Drawing3 pages11 years ago
Datasheet16 pages15 years ago
Datasheet16 pages18 years ago
Datasheet63 pages19 years ago
Technical Drawing2 pages19 years ago

Farnell

Augswan

element14

DigiKey

Inventory History

3 month trend:
-10.32%

CAD Models

Download Texas Instruments TL780-12KCS symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.32
$ 0.618
$ 0.618
Stock
216,833
115,027
115,027
Authorized Distributors
5
2
2
Polarity
Positive
Positive
Positive
Output Type
Fixed
Fixed
Fixed
Number of Regulators
1
1
1
Max Output Voltage
12 V
-
-
Min Output Voltage
-
-
-
Output Voltage
12 V
12 V
12 V
Output Current
1.5 A
1.5 A
1.5 A
Dropout Voltage
2 V
2 V
2 V
Power Supply Rejection Ratio (PSRR)
80 dB
-
-
Case/Package
TO-220
TO-220
TO-220
Number of Pins
3
-
-
Min Input Voltage
14.5 V
14.5 V
14.5 V
Max Input Voltage
30 V
26 V
26 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 19 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 19 hours ago)

Related Parts

Texas InstrumentsTL780-15KCS
1.5-A, 30-V, high-accuracy, linear voltage regulator 3-TO-220 0 to 125
Texas InstrumentsUA7812CKCS
Texas Instruments Linear Regulator, 12V Out, 1.5A Max, Single Output, TO-220, TH, 3-Pin
Texas InstrumentsUA7815CKCS
Voltage Regulator; Outputs, 1; 15V / 1.5A; Vdo, 2.0V; TO220-3
STMicroelectronicsL7812CV
Linear Voltage Regulator, Fixed, Positive Output, 35 V, 12 V, 1.5 A, 3 Pins, TO-220
STMicroelectronicsL7812CV-DG
L7812CV-DG, SINGLE LINEAR VOLTAGE REGULATOR, 1.5A 12 V, 3-PIN TO-220
STMicroelectronicsL7815CV-DG
STMicroelectronics Linear Regulator, 15V Out, 1.5A Max, Single, TO-220, TH, 3-Pin

Descriptions

Descriptions of Texas Instruments TL780-12KCS provided by its distributors.

1.5-A, 30-V, high-accuracy, linear voltage regulator 3-TO-220 0 to 125
85dB(120Hz) 8mA positive electrode Fixed 1.5A 1 12V 14.5V 12V 30V 2V@ 1A 60mV 12mV TO-220-3 Through hole mounting 10.16mm*4.58mm*8.7mm
Ic, Linear Reg, 1.5A, 12V, 3To220; Fixed Output Voltage Nom.:12V; Adjustable Output Voltage Min:-; Adjustable Output Voltage Max:-; Input Voltage Min:14.5V; Input Voltage Max:30V; Product Range:7812 Voltage Regulators; Output Rohs Compliant: Yes |TEXAS INSTRUMENTS TL780-12KCS
IC, LINEAR REG, 1.5A, 12V, 3TO220; Fixed Output Voltage Nom.:12V; Adjustable Output Voltage Min:-; Adjustable Output Voltage Max:-; Input Voltage Min:14.5V; Input Voltage Max:30V; Product Range:7812 Voltage Regulators; Output Current:1.5A; Output Type:Fixed; Linear Regulator Case Style:TO-220; No. of Pins:3Pins; Operating Temperature Min:0°C; Operating Temperature Max:125°C; Automotive Qualification Standard:-; MSL:-; SVHC:No SVHC (27-Jun-2018); Base Number:780; No. of Outputs:1Outputs; Operating Temperature Range:0°C to +125°C; Output Voltage Max:12V; Output Voltage Nom.:12V; Primary Input Voltage:30V

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TL780-12KCS .
  • TL780-12KCS.
  • TL780-12KCS..