Texas Instruments TL780-15KCS

1.5-A, 30-V, high-accuracy, linear voltage regulator 3-TO-220 0 to 125
$ 1.248
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TL780-15KCS.

Texas Instruments

Technical Drawing4 pages8 years ago
Official datasheet0 pages0 years ago
Technical Drawing3 pages11 years ago
Datasheet16 pages18 years ago
Datasheet63 pages19 years ago
Technical Drawing2 pages19 years ago

Farnell

Arrow Electronics

Augswan

element14 APAC

Inventory History

3 month trend:
+1.87%

CAD Models

Download Texas Instruments TL780-15KCS symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.248
$ 1.49
$ 1.49
Stock
482,488
199,122
199,122
Authorized Distributors
5
4
4
Polarity
Positive
Positive
Positive
Output Type
Fixed
Fixed
Fixed
Number of Regulators
1
1
1
Max Output Voltage
15 V
-
-
Min Output Voltage
15 V
-
-
Output Voltage
15 V
15 V
15 V
Output Current
1.5 A
1.5 A
1.5 A
Dropout Voltage
2 V
2 V
2 V
Power Supply Rejection Ratio (PSRR)
75 dB
-
-
Case/Package
TO-220
TO-220
TO-220
Number of Pins
3
3
3
Min Input Voltage
17.5 V
17.5 V
17.5 V
Max Input Voltage
30 V
30 V
30 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Related Parts

Texas InstrumentsTL780-12KCS
1.5-A, 30-V, high-accuracy, linear voltage regulator 3-TO-220 0 to 125
Texas InstrumentsUA7815CKCS
Voltage Regulator; Outputs, 1; 15V / 1.5A; Vdo, 2.0V; TO220-3
STMicroelectronicsL7815CV-DG
STMicroelectronics Linear Regulator, 15V Out, 1.5A Max, Single, TO-220, TH, 3-Pin
Texas InstrumentsTL780-05KCS
Texas Instruments Linear Regulator, 5V Out, 1.5A Max, Single Output, TO-220, TH, 3-Pin
STMicroelectronicsL7812CV
Linear Voltage Regulator, Fixed, Positive Output, 35 V, 12 V, 1.5 A, 3 Pins, TO-220
STMicroelectronicsL7812CV-DG
L7812CV-DG, SINGLE LINEAR VOLTAGE REGULATOR, 1.5A 12 V, 3-PIN TO-220

Descriptions

Descriptions of Texas Instruments TL780-15KCS provided by its distributors.

1.5-A, 30-V, high-accuracy, linear voltage regulator 3-TO-220 0 to 125
85dB(120Hz) 8mA positive electrode Fixed 1.5A 1 15V 17.5V 15V 30V 2V@ 1A 75mV 15mV TO-220-3 Through hole mounting 10.16mm*4.58mm*8.7mm
Ic, Linear Reg, 1.5A, 15V, 3To220; Fixed Output Voltage Nom.:15V; Adjustable Output Voltage Min:-; Adjustable Output Voltage Max:-; Input Voltage Min:17.5V; Input Voltage Max:30V; Product Range:7815 Voltage Regulators; Output Rohs Compliant: Yes |TEXAS INSTRUMENTS TL780-15KCS
IC, LINEAR REG, 1.5A, 15V, 3TO220; Fixed Output Voltage Nom.:15V; Adjustable Output Voltage Min:-; Adjustable Output Voltage Max:-; Input Voltage Min:17.5V; Input Voltage Max:30V; Product Range:7815 Voltage Regulators; Output Current:1.5A; Output Type:Fixed; Linear Regulator Case Style:TO-220; No. of Pins:3Pins; Operating Temperature Min:0°C; Operating Temperature Max:125°C; Automotive Qualification Standard:-; MSL:-; SVHC:No SVHC (15-Jan-2019); Base Number:780; No. of Outputs:1Outputs; Operating Temperature Range:0°C to +125°C; Output Voltage Max:15V; Output Voltage Min:15V; Output Voltage Nom.:15V; Primary Input Voltage:30V

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TL780-15KCS .
  • TL780-15KCS.