onsemi MC7815CTG

Linear Voltage Regulator, 1 A, 5 to 24 V, Positive Vout: 15.0 V; TJ = 0°C to +125°C
$ 0.216
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MC7815CTG.

IHS

Datasheet28 pages5 years ago

onsemi

Electro Sonic

Upverter

Augswan

Inventory History

3 month trend:
+5.92%

CAD Models

Download onsemi MC7815CTG symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.216
$ 0.311
$ 0.311
Stock
2,891,883
1,959,942
1,959,942
Authorized Distributors
6
6
6
Case/Package
TO-220
TO-220
TO-220
Number of Pins
3
3
3
Number of Outputs
1
1
1
Max Output Current
1 A
1 A
1 A
Min Input Voltage
17.9 V
17.9 V
17.9 V
Max Input Voltage
30 V
30 V
30 V
Min Output Voltage
14.25 V
14.25 V
14.25 V
Max Output Voltage
15.75 V
15.75 V
15.75 V
Accuracy
4 %
4 %
4 %
Dropout Voltage
2 V
2 V
2 V
Power Supply Rejection Ratio (PSRR)
58 dB
58 dB
58 dB

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1997-01-15
Lifecycle StatusProduction (Last Updated: 13 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 13 hours ago)

Related Parts

onsemiMC7815BTG
IC REG LDO 15V 1A TO220AB / Standard Regulator Pos 15V 1A 3-Pin(3+Tab) TO-220 Tube
Linear Voltage Regulator, 1 A, 5 to 24 V, Positive Vout: 15.0 V; TJ = 0°C to +125°C
onsemiMC7818CTG
Linear Voltage Regulator, 1 A, 5 to 24 V, Positive Vout: 18.0 V; TJ = 0°C to +125°C

Descriptions

Descriptions of onsemi MC7815CTG provided by its distributors.

Linear Voltage Regulator, 1 A, 5 to 24 V, Positive Vout: 15.0 V; TJ = 0°C to +125°C
Standard Regulator Pos 15V 1A 3-Pin(3+Tab) TO-220 Tube / IC REG LDO 15V 1A TO220AB
onsemi Linear Voltage Regulator, 15V Out, 1A Max, Single Channel, TO-220, TH, 3-Pin
MC7815C Series 1 A 15 V Fixed Output Flange Mount LDO Voltage Regulator-TO-220
Linear Voltage Regulator IC Positive Fixed 1 Output 15V 1A TO-220AB
58dB@(120Hz) 1A Fixed 15V Positive 35V TO-220 Linear Voltage Regulators (LDO) ROHS
PWR SPLY FUNC, VOLTAGE REGULATOR, POSITIVE VOLTAGE OUT, TO-220,VS 35VDC, IS 3.5MA
1.0 AMP POSITIVE VOLTAGE REGULATOR Fixed Positive Standard Regulator, 15V, BIPolar
IC 7815 Standard Positive Regulator 15 Volt 2.2 Amp TO-220
VOLTAGE REG, FIXED, 15V, TO-220-3; Fixed Output Voltage Nom.: 15V; Adjustable Output Voltage Min: -; Adjustable Output Voltage Max: -; Input Voltage Min: 23V; Input Voltage Max: 35V; Product Range: 7815 Voltage Regulators; Out

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • MC7815CTG.