Texas Instruments UA7812CKCT

1.5-A, 38-V, linear voltage regulator 3-TO-220 0 to 125
$ 0.354
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments UA7812CKCT.

Newark

Datasheet28 pages11 years ago
Datasheet12 pages14 years ago
Datasheet24 pages12 years ago

Texas Instruments

Farnell

Augswan

Inventory History

3 month trend:
-0.22%

CAD Models

Download Texas Instruments UA7812CKCT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.354
$ 0.27
$ 0.27
Stock
3,838,382
861,280
861,280
Authorized Distributors
2
6
6
Polarity
Positive
Positive
Positive
Output Type
Fixed
Fixed
Fixed
Number of Regulators
1
1
1
Max Output Voltage
-
12.6 V
12.6 V
Min Output Voltage
-
11.4 V
11.4 V
Output Voltage
12 V
12 V
12 V
Output Current
1.5 A
1 A
1 A
Dropout Voltage
2 V
2 V
2 V
Power Supply Rejection Ratio (PSRR)
-
60 dB
60 dB
Case/Package
TO-220
TO-220
TO-220
Number of Pins
3
3
3
Min Input Voltage
14.5 V
14.5 V
14.5 V
Max Input Voltage
30 V
30 V
30 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusLIFEBUY (Last Updated: 3 years ago)

Related Parts

Texas InstrumentsTL780-12KCS
1.5-A, 30-V, high-accuracy, linear voltage regulator 3-TO-220 0 to 125
Texas InstrumentsUA7815CKCS
Voltage Regulator; Outputs, 1; 15V / 1.5A; Vdo, 2.0V; TO220-3
Texas InstrumentsTL780-15KCS
1.5-A, 30-V, high-accuracy, linear voltage regulator 3-TO-220 0 to 125
STMicroelectronicsL7812CV
Linear Voltage Regulator, Fixed, Positive Output, 35 V, 12 V, 1.5 A, 3 Pins, TO-220
STMicroelectronicsL7812CV-DG
L7812CV-DG, SINGLE LINEAR VOLTAGE REGULATOR, 1.5A 12 V, 3-PIN TO-220
STMicroelectronicsL7815CV-DG
STMicroelectronics Linear Regulator, 15V Out, 1.5A Max, Single, TO-220, TH, 3-Pin

Descriptions

Descriptions of Texas Instruments UA7812CKCT provided by its distributors.

1.5-A, 38-V, linear voltage regulator 3-TO-220 0 to 125
68dB(120Hz) 8mA positive electrode Fixed 1.5A 1 12V 14.5V 12V 30V 2V@ 1A 240mV 240mV TO-220-3 Through hole mounting 8.79mm(height)
Voltage Regulators, 14.5 TO 30VIN, 1.5A, 12V, 3TO220; Fixed Output Voltage Nom.:12V; Adjustable Output Voltage Min:-; Adjustable Output Voltage Max:-; Input Voltage Min:14.5; Available until stocks are exhausted Alternative available
V Reg, 14.5 To 30Vin, 1.5A, 12V, 3To220; Fixed Output Voltage Nom.:12V; Adjustable Output Voltage Min:-; Adjustable Output Voltage Max:-; Input Voltage Min:14.5V; Input Voltage Max:30V; Product Range:7812 Voltage Regulators; Output Rohs Compliant: Yes |TEXAS INSTRUMENTS UA7812CKCT
V REG, 14.5 TO 30VIN, 1.5A, 12V, 3TO220; Fixed Output Voltage Nom.: 12V; Adjustable Output Voltage Min: -; Adjustable Output Voltage Max: -; Input Voltage Min: 14.5V; Input Voltage Max: 30V; Product Range: 7812 Voltage Regulators; Output Current: 1.5A; Output Type: Fixed; Linear Regulator Case Style: TO-220; No. of Pins: 3Pins; Operating Temperature Min: 0°C; Operating Temperature Max: 125°C; Automotive Qualification Standard: -; MSL: -; SVHC: No SVHC (27-Jun-2018); No. of Outputs: 1Outputs; Operating Temperature Range: 0°C to +125°C; Output Voltage Nom.: 12V; Primary Input Voltage: 30V

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • UA7812CKCT .