Texas Instruments UA7805CKCS

Texas Instruments Linear Regulator, 5V Out, 1.5A Max, Single Output, TO-220, TH, 3-Pin
$ 1.36
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments UA7805CKCS.

Texas Instruments

Technical Drawing4 pages8 years ago
Official datasheet0 pages0 years ago
Technical Drawing3 pages11 years ago
Datasheet22 pages14 years ago
Datasheet22 pages14 years ago
Datasheet20 pages14 years ago
Datasheet19 pages18 years ago
Datasheet63 pages19 years ago
Technical Drawing2 pages19 years ago

Newark

Farnell

Augswan

Sierra IC

Inventory History

3 month trend:
-4.03%

CAD Models

Download Texas Instruments UA7805CKCS symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.36
$ 0.215
$ 0.215
Stock
352,015
8,161,327
8,161,327
Authorized Distributors
2
6
6
Polarity
Positive
Positive
Positive
Output Type
Fixed
Fixed
Fixed
Number of Regulators
1
1
1
Max Output Voltage
5 V
5.25 V
5.25 V
Min Output Voltage
5 V
4.75 V
4.75 V
Output Voltage
5 V
5 V
5 V
Output Current
1.5 A
1.5 A
1.5 A
Dropout Voltage
2 V
2 V
2 V
Power Supply Rejection Ratio (PSRR)
78 dB
62 dB
62 dB
Case/Package
TO-220
TO-220
TO-220
Number of Pins
3
3
3
Min Input Voltage
7 V
7 V
7 V
Max Input Voltage
25 V
25 V
25 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 18 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 18 hours ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments UA7805CKCS.

Related Parts

Texas InstrumentsTL780-05KCS
Texas Instruments Linear Regulator, 5V Out, 1.5A Max, Single Output, TO-220, TH, 3-Pin
STMicroelectronicsL7805CV-DG
Linear Voltage Regulator, Fixed, 10V to 35V Input, 5V/1.5A Out, TO-220-3
STMicroelectronicsL7805CV
Linear Voltage Regulator, Fixed, Positive Output, 35 V, 5 V, 1.5 A, 3 Pins, TO-220
Texas InstrumentsUA7808CKCS
Standard Regulator Pos 8V 1.5A 3-Pin (3+Tab) TO-220 Tube
Texas InstrumentsUA7815CKCS
Voltage Regulator; Outputs, 1; 15V / 1.5A; Vdo, 2.0V; TO220-3
STMicroelectronicsL7806CV-DG
STMicroelectronics Linear Regulator, 6.0V Out, 1A Max, Single, TO-220, TH, 3-Pin

Descriptions

Descriptions of Texas Instruments UA7805CKCS provided by its distributors.

Texas Instruments Linear Regulator, 5V Out, 1.5A Max, Single Output, TO-220, TH, 3-Pin
Standard Regulator 5 Volt 1.5 Amp 3 Pin 3+ Tab TO-220 Tube
VOLT REG, 5V, 1.5A, TO-220-3; Fixed Output Voltage Nom.: 5V; Adjustable Output Voltage Min: -; Adjustable Output Voltage Max: -; Input Voltage Min: 7V; Input Voltag; Available until stocks are exhausted Alternative available

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • UA7805CKCS .
  • UA7805CKCS.
  • UA7805CKCS..