Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments UA7805CKCSE3

1.5-A, 38-V, linear voltage regulator 3-TO-220 0 to 125
$ 0.92
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments UA7805CKCSE3.

Texas Instruments

Technical Drawing4 pages8 years ago
Official datasheet0 pages0 years ago
Technical Drawing3 pages10 years ago
Datasheet28 pages11 years ago
Datasheet23 pages14 years ago
Datasheet22 pages14 years ago
Datasheet22 pages14 years ago
Datasheet20 pages14 years ago
Datasheet20 pages15 years ago
Technical Drawing2 pages19 years ago

DigiKey

Inventory History

3 month trend:
-37.62%

CAD Models

Download Texas Instruments UA7805CKCSE3 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.92
$ 0.206
$ 0.206
Stock
221,290
6,607,827
6,607,827
Authorized Distributors
2
6
6
Min Input Voltage
7 V
7 V
7 V
Max Input Voltage
25 V
25 V
25 V
Polarity
Positive
Positive
Positive
Output Type
Fixed
Fixed
Fixed
Number of Regulators
1
1
1
Output Voltage
5 V
5 V
5 V
Output Current
1.5 A
1.5 A
1.5 A
Dropout Voltage
2 V
2 V
2 V
Power Supply Rejection Ratio (PSRR)
78 dB
62 dB
62 dB
Case/Package
TO-220
TO-220
TO-220
Number of Pins
3
3
3

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments UA7805CKCSE3.

Related Parts

Texas InstrumentsTL780-05KCSE3
1.5-A, 30-V, high-accuracy, linear voltage regulator 3-TO-220 0 to 125
Texas InstrumentsUA7808CKCT
1.5-A, 38-V, linear voltage regulator 3-TO-220 0 to 125
STMicroelectronicsL7805CP
STMicroelectronics Linear Regulator 5V Out 1.5A Single TO-220FP TH 3-Pin
STMicroelectronicsL7805ABP
PWR SPLY FUNC, VOLTAGE REGULATOR, POSITIVE VOLTAGE OUT, TO-220FP, IS 6MA, VO 5V, IO 1A
STMicroelectronicsL7805ACP
STMicroelectronics Linear Regulator, 5V Out, 1A Max, Single Output, TO-220FP, TH, 3-Pin
Texas InstrumentsUA7815CKCT
1.5-A, 38-V, linear voltage regulator 3-TO-220 0 to 125

Descriptions

Descriptions of Texas Instruments UA7805CKCSE3 provided by its distributors.

1.5-A, 38-V, linear voltage regulator 3-TO-220 0 to 125
Standard Regulator Pos 5V 1.5A 3-Pin(3+Tab) TO-220 Tube
IC REG LINEAR 5V 1.5A TO220-3 / Linear Voltage Regulator IC Positive Fixed 1 Output 1.5A TO-220-3
Ic,Volt Regulator,Fixed,+5V,Bipolar,Sip,3Pin,Plastic
Fixed Positive Standard Regulator, 5V, BIPolar, PSFM3
UA7805 Tube Through Hole Over Temperature Reverse Polarity voltage regulator linear 2V 4.7mm 1.5A 0C~125C
78dB~68dB(120Hz) 8mA positive electrode Fixed 1.5A 1 5V 7V 5V 25V 2V@ 1A 100mV 100mV TO-220-3 Through hole mounting 10.16mm*4.58mm*8.7mm
UA78 1.5-A, 40-V FIXED POSITIVE

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.