Texas Instruments UA7808CKCT

1.5-A, 38-V, linear voltage regulator 3-TO-220 0 to 125
$ 0.438
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments UA7808CKCT.

Texas Instruments

Datasheet28 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet22 pages14 years ago
Datasheet22 pages14 years ago
Datasheet20 pages14 years ago
Technical Drawing2 pages14 years ago
Datasheet20 pages15 years ago

element14 APAC

Augswan

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments UA7808CKCT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.438
$ 0.216
$ 0.216
Stock
688,639
2,108,391
2,108,391
Authorized Distributors
2
6
6
Polarity
Positive
Positive
Positive
Output Type
Fixed
Fixed
Fixed
Number of Regulators
1
1
1
Max Output Voltage
-
8.4 V
8.4 V
Min Output Voltage
-
7.6 V
7.6 V
Output Voltage
8 V
8 V
8 V
Output Current
1.5 A
1 A
1 A
Dropout Voltage
2 V
2 V
2 V
Power Supply Rejection Ratio (PSRR)
62 dB
62 dB
62 dB
Case/Package
TO-220
TO-220
TO-220
Number of Pins
3
3
3
Min Input Voltage
10.5 V
10.5 V
10.5 V
Max Input Voltage
25 V
25 V
25 V

Supply Chain

Lifecycle StatusObsolete (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 1 day ago)

Related Parts

STMicroelectronicsL7808ABV-DG
IC REG LINEAR 8V 1.5A TO220 / Linear Voltage Regulator IC Positive Fixed 1 Output 1.5A TO-220
STMicroelectronicsL7805CP
STMicroelectronics Linear Regulator 5V Out 1.5A Single TO-220FP TH 3-Pin
Texas InstrumentsUA7815CKCT
1.5-A, 38-V, linear voltage regulator 3-TO-220 0 to 125
Texas InstrumentsTL780-05KCSE3
1.5-A, 30-V, high-accuracy, linear voltage regulator 3-TO-220 0 to 125
STMicroelectronicsL7815CP
L7815CP, SINGLE LINEAR VOLTAGE REGULATOR, 1.5A 15 V, 3-PIN TO-220FP
Texas InstrumentsUA7824CKCS
1.5-A, 38-V, linear voltage regulator 3-TO-220 0 to 125

Descriptions

Descriptions of Texas Instruments UA7808CKCT provided by its distributors.

1.5-A, 38-V, linear voltage regulator 3-TO-220 0 to 125
72dB~62dB(120Hz) 8mA positive electrode Fixed 1.5A 1 8V 10.5V 8V 25V 2V@ 1A 160mV 160mV TO-220-3 Through hole mounting 8.79mm(height)
VOLT REG, 8V, 1.5A, TO-220-3; Tension de sortie fixe Nom.: 8V; Tension de sortie ajustable min: -; Tension de sortie ajustable max.: -; Tension, entrée min.: 10.5V; Tension, entrée max..: 25V; Gamme de produit: 7808 Voltage Re
Volt Reg, 8V, 1.5A, To-220-3; Fixed Output Voltage Nom.:8V; Adjustable Output Voltage Min:-; Adjustable Output Voltage Max:-; Input Voltage Min:10.5V; Input Voltage Max:25V; Product Range:7808 Voltage Regulators; Output Current:1.5A;rohs Compliant: Yes |TEXAS INSTRUMENTS UA7808CKCT
VOLT REG, 8V, 1.5A, TO-220-3; Fixed Output Voltage Nom.:8V; Adjustable Output Voltage Min:-; Adjustable Output Voltage Max:-; Input Voltage Min:10.5V; Input Voltage Max:25V; Product Range:7808 Voltage Regulators; Output Current:1.5A; Output Type:Fixed; Linear Regulator Case Style:TO-220; No. of Pins:3Pins; Operating Temperature Min:0°C; Operating Temperature Max:125°C; Automotive Qualification Standard:-; MSL:-; SVHC:No SVHC (15-Jan-2019); No. of Outputs:1Outputs; Output Voltage Nom.:8V; Primary Input Voltage:25V

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • UA7808CKCT .