Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

STMicroelectronics L7805ACP

STMicroelectronics Linear Regulator, 5V Out, 1A Max, Single Output, TO-220FP, TH, 3-Pin
$ 0.505
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics L7805ACP.

ODG (Origin Data Global)

Datasheet55 pages8 years ago

Upverter

STMicroelectronics

element14 APAC

Farnell

Inventory History

3 month trend:
-3.91%

CAD Models

Download STMicroelectronics L7805ACP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.505
$ 0.215
$ 0.215
Stock
282,960
6,518,921
6,518,921
Authorized Distributors
2
6
6
Case/Package
TO-220
TO-220
TO-220
Number of Pins
3
3
3
Number of Outputs
1
1
1
Max Output Current
1.5 A
1.5 A
1.5 A
Min Input Voltage
7.5 V
7 V
7 V
Max Input Voltage
18 V
25 V
25 V
Min Output Voltage
4.8 V
4.75 V
4.75 V
Max Output Voltage
5.2 V
5.25 V
5.25 V
Accuracy
2 %
-
-
Dropout Voltage
2 V
2 V
2 V
Power Supply Rejection Ratio (PSRR)
68 dB
62 dB
62 dB

Supply Chain

Lifecycle StatusObsolete (Last Updated: 9 months ago)

Related Parts

STMicroelectronicsL7805ABP
PWR SPLY FUNC, VOLTAGE REGULATOR, POSITIVE VOLTAGE OUT, TO-220FP, IS 6MA, VO 5V, IO 1A
STMicroelectronicsL7805CP
STMicroelectronics Linear Regulator 5V Out 1.5A Single TO-220FP TH 3-Pin
STMicroelectronicsL7808ABV-DG
IC REG LINEAR 8V 1.5A TO220 / Linear Voltage Regulator IC Positive Fixed 1 Output 1.5A TO-220
Texas InstrumentsTL780-05KCSE3
1.5-A, 30-V, high-accuracy, linear voltage regulator 3-TO-220 0 to 125
Texas InstrumentsUA7805CKC
3 Pin 1.5A Fixed 5V Positive Voltage egulator 3-TO-220 0 to 125
Texas InstrumentsUA7824CKCS
1.5-A, 38-V, linear voltage regulator 3-TO-220 0 to 125

Descriptions

Descriptions of STMicroelectronics L7805ACP provided by its distributors.

STMicroelectronics Linear Regulator, 5V Out, 1A Max, Single Output, TO-220FP, TH, 3-Pin
IC REG LINEAR 5V 1.5A TO220FP / Linear Voltage Regulator IC Positive Fixed 1 Output 1.5A TO-220FP
L7805 Series 1.5 A 5 V Three Terminal Voltage Regulator - TO-220FP
Standard Regulator Pos 5V 1.5A 3-Pin(3+Tab) TO-220FP Tube
LINEAR VOLT REG, 5V, 1.5A, TO-220FP-3; Fixed Output Voltage Nom.: 5V; Adjustable Output Voltage Min: -; Adjustable Output Voltage Max: -; Input Voltage Min: 10V; In; Available until stocks are exhausted Alternative available
Linear Volt Reg, 5V, 1.5A, To-220Fp-3; Fixed Output Voltage Nom.:5V; Adjustable Output Voltage Min:-; Adjustable Output Voltage Max:-; Input Voltage Min:10V; Input Voltage Max:35V; Product Range:7805 Voltage Regulators; Output Rohs Compliant: Yes |Stmicroelectronics L7805ACP

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • L7805ACP.