Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments UA733CDR

200MHz, Differential Video Amplifier with fixed differential gain 14-SOIC 0 to 70
$ 1.09
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments UA733CDR.

Texas Instruments

Technical Drawing4 pages1 year ago
Official datasheet0 pages0 years ago
Datasheet21 pages12 years ago
Datasheet21 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet20 pages18 years ago

Augswan

iiiC

Inventory History

3 month trend:
-23.13%

CAD Models

Download Texas Instruments UA733CDR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.09
$ 1.094
$ 1.094
Stock
362,996
334,617
334,617
Authorized Distributors
3
4
4
Case/Package
SOIC
SOIC
SOIC
Number of Pins
14
14
14
-3db Bandwidth
-
-
-
Bandwidth
-
200 MHz
200 MHz
Gain
-
-
-
Slew Rate
-
-
-
Impedance
-
-
-
Min Supply Voltage
-
-
-
Max Supply Voltage
-
-
-
Number of Channels
1
1
1
Max Power Dissipation
-
-
-
Signal to Noise Ratio (SNR)
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 days ago)

Related Parts

Texas InstrumentsUA733CD
200MHz, Differential Video Amplifier with fixed differential gain 14-SOIC 0 to 70
Texas InstrumentsUA733CDG4
Lead Free GULL WING Dual BIPOLAR (Amplifier Type) Amplifier 52dB 70C 200000kHz 6V
onsemiNE592D14G
NE592 Series Monolithic Two-Stage Differential Output Video Amplifier SOIC-14
Differential 3V 8V 90MHz Video Amplifier SOIC-14 SMD mount,glue mount 1.5mm(height)
Texas InstrumentsLF398MX/NOPB
ROHS3Compliant EAR99 LF398 Tape & Reel (TR) op amp buffer circuit 8.65mm 6.5mA 15V 0C~70C
Zero Delay PLL Clock Buffer Single 15MHz to 133MHz 16-Pin SOIC Rail

Descriptions

Descriptions of Texas Instruments UA733CDR provided by its distributors.

200MHz, Differential Video Amplifier with fixed differential gain 14-SOIC 0 to 70
Differential 6V 6V 200MHz Fixed Gain Amplifier SOIC-14 SMD mount,glue mount 8.65mm*3.91mm*1.58mm
IC AMP DIFFERENTIAL 14SOIC Video Amp 1 Differential 14-SOIC
16mA Single channel SOIC-14 Video Amplifiers ROHS
Video Amplifier, 1 Channel(s), 1 Func, Bipolar, PDSO14
Video Amp Single ±8V 14-Pin SOIC T/R
LOGIC, COUNTER 4B BIN RIP, 14SO, RL250
Buffer Amplifier IC; Package/Case:14-SOIC; No. of Pins:14; Operating Temperature Range:0°C to +70°C; Leaded Process Compatible:Yes; Peak Reflow Compatible (260 C):Yes ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.