Texas Instruments UA733CD

200MHz, Differential Video Amplifier with fixed differential gain 14-SOIC 0 to 70
$ 1.18
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments UA733CD.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Datasheet21 pages12 years ago
Datasheet21 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet20 pages18 years ago

Augswan

Farnell

iiiC

Jameco (USA)

Inventory History

3 month trend:
-0.13%

CAD Models

Download Texas Instruments UA733CD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.18
$ 1.09
$ 1.09
Stock
258,740
342,272
342,272
Authorized Distributors
3
2
2
Case/Package
SOIC
SOIC
SOIC
Number of Pins
14
14
14
-3db Bandwidth
-
-
-
Bandwidth
200 MHz
-
-
Gain
-
-
-
Slew Rate
-
-
-
Impedance
-
-
-
Min Supply Voltage
-
-
-
Max Supply Voltage
-
-
-
Number of Channels
1
1
1
Max Power Dissipation
-
-
-
Signal to Noise Ratio (SNR)
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsUA733CDG4
Lead Free GULL WING Dual BIPOLAR (Amplifier Type) Amplifier 52dB 70C 200000kHz 6V
Texas InstrumentsUA733CDR
200MHz, Differential Video Amplifier with fixed differential gain 14-SOIC 0 to 70
onsemiNE592D14G
NE592 Series Monolithic Two-Stage Differential Output Video Amplifier SOIC-14
Differential Video Amplifier, 3V/8V, 90MHz, SOIC-14, SMD, Adhesive Mount, 1.5mm H
Texas InstrumentsLM611CM/NOPB
Operational Amplifier and Adjustable eference 14-SOIC 0 to 70
NCS2372 Series 40 V 1.4 MHz Dual Power Operational Amplifier - SOIC-16W

Descriptions

Descriptions of Texas Instruments UA733CD provided by its distributors.

200MHz, Differential Video Amplifier with fixed differential gain 14-SOIC 0 to 70
AMP DIFF VIDEO, SMD, SOIC14, 733; Nombre d'amplificateurs: 1Amplificateur(s); Gain, bande-passante: 200MHz; Vitesse de balayage: -; Température d'utilisation min: 0°C; Température de fonctionnement max..: 70°C; Courant, sorti
AMP DIFF VIDEO, SMD, SOIC14, 733; No. of Amplifiers:1Amplifiers; Gain Bandwidth:200MHz; Slew Rate:-; Operating Temperature Min:0°C; Operating Temperature Max:70°C; Output Current:3.6mA; Supply Voltage Range:± 6V; Amplifier Case Style:SOIC; No. of Pins:14Pins; Amplifier Output:Differential; Product Range:-; MSL:MSL 1 - Unlimited; SVHC:No SVHC (15-Jan-2019); Amplifer Supply Voltage:± 6V; Amplifier Type:Video; Base Number:733; IC Temperature Range:Commercial; Input Offset Voltage Max:1.5mV; Logic Function Number:733; Operating Temperature Range:0°C to +70°C; Output Current Max:10mA; Supply Voltage + Nom:5V

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • UA733CD .