Texas Instruments TXU0304PWR

Four-channel fixed multidirectional level shifter 14-TSSOP -40 to 125
$ 0.506
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TXU0304PWR.

Texas Instruments

Technical Drawing4 pages1 year ago
Official datasheet0 pages0 years ago

LCSC

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+26.30%

CAD Models

Download Texas Instruments TXU0304PWR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.506
$ 0.61
Stock
388,311
508,445
Authorized Distributors
3
2
Case/Package
TSSOP
TSSOP
Number of Pins
14
14
Logic Function
-
-
Number of Channels
-
4
Propagation Delay
-
96 ns
Data Rate
-
200 Mbps
Low Level Output Current
-
-
High Level Output Current
-
-
Min Supply Voltage
-
-
Max Supply Voltage
-
-
Quiescent Current
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TXU0304PWR.

Descriptions

Descriptions of Texas Instruments TXU0304PWR provided by its distributors.

Four-channel fixed multidirectional level shifter 14-TSSOP -40 to 125
1.08V~5.5V 1 4 200Mbps 1.08V~5.5V TSSOP-14 Translators / Level Shifters ROHS
Bus Transceiver, TXU Series, 1-Func, 4-Bit, True Output, PDSO14
FOUR CHANNEL UNIDIRECTIONAL LEVE

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.