Texas Instruments TXS0101DCKTG4

IC, Translator, Other/Special/Miscellaneous, TSSOP, 6PIN, PLASTIC

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TXS0101DCKTG4.

Texas Instruments

Datasheet17 pages18 years ago

Alternate Parts

Price @ 1000
$ 0.309
$ 0.309
Stock
20,309
1,265,243
1,265,243
Authorized Distributors
0
2
2
Case/Package
SC
SC
SC
Number of Pins
6
6
6
Logic Function
Translator
Translator
Translator
Number of Circuits
-
1
1
Number of Inputs
-
1
1
Propagation Delay
260 ns
36 ns
36 ns
Low Level Output Current
1 mA
1 mA
1 mA
High Level Output Current
-20 µA
-20 µA
-20 µA
Min Supply Voltage
1.65 V
1.65 V
1.65 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Quiescent Current
14.4 µA
14.4 µA
14.4 µA

Descriptions

Descriptions of Texas Instruments TXS0101DCKTG4 provided by its distributors.

IC, Translator, Other/Special/Miscellaneous, TSSOP, 6PIN, PLASTIC
1-Bit Bidirectional Voltage-Level Translator for Open-Drain and Push-Pull Application 6-SC70 -40 to 85
AS6081 Certified Vendor, 1 Year Warranty
Voltage Level Translator 6-Pin SC-70 T/R
SPECIALTY INTERFACE CIRCUIT PDSO6
IC V-LEVEL TRANSL BI-DIR SC70-6

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.