Texas Instruments TXB0102YZPR

2-Bit Bidirectional Voltage-Level Shifter with Auto Direction Sensing and +/-15-kV ESD Protect 8-DSBGA -40 to 85
$ 0.383
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TXB0102YZPR.

Texas Instruments

Technical Drawing4 pages9 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages12 years ago
Datasheet20 pages13 years ago
Datasheet18 pages14 years ago
Datasheet17 pages18 years ago

Newark

Farnell

LCSC

iiiC

Inventory History

3 month trend:
+11.44%

CAD Models

Download Texas Instruments TXB0102YZPR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
Footprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Engineering Resources

Related Parts

Texas InstrumentsTXB0102DCUR
2-Bit Bidirectional Voltage-Level Shifter with Auto Direction Sensing and +/-15-kV ESD Protect 8-VSSOP -40 to 85
Texas InstrumentsTXB0102DCUTG4
Voltage Level 7.4ns , 1 2 1.2V,1.65V 3.6V,5.5V 100Mbps 1.65V~5.5V 1.2V~3.6V VSSOP-8 , 800¦Ìm
Texas InstrumentsTXB0102DCURG4
Voltage Level 7.4ns , 1 2 1.2V,1.65V 3.6V,5.5V 100Mbps 1.65V~5.5V 1.2V~3.6V VSSOP-8 , 800¦Ìm

Descriptions

Descriptions of Texas Instruments TXB0102YZPR provided by its distributors.

2-Bit Bidirectional Voltage-Level Shifter with Auto Direction Sensing and +/-15-kV ESD Protect 8-DSBGA -40 to 85
IC, Voltage Level Shifter, 2-Ch, Auto-Direction, BGA, SMD
e1 ACTIVE (Last Updated: 2days ago) TXB0102 Tin/Silver/Copper (Sn/Ag/Cu) level shifter translator 31ns 1.5V 2.296311mg -20muA
VOLT LEVEL TRANSLATOR, 2-BIT, DSBGA-8; Nombre d'entrées: 2; Courant, sortie: -; Temps de propagation: 7.4ns; Nombre de broches: 8Broche(s); Type de boîtier CI logique: DSBGA; Tension, alimentation min.: 1.2V; Tension, alimenta
Volt Level Translator, 2-Bit, Dsbga-8; No. Of Inputs:2; Output Current:-; Propagation Delay:7.4Ns; No. Of Pins:8Pins; Logic Case Style:Dsbga; Supply Voltage Min:1.2V; Supply Voltage Max:5.5V; Operating Temperature Min:-40°C; Rohs Compliant: Yes |TEXAS INSTRUMENTS TXB0102YZPR

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TXB0102YZPR .