Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments TUSB7320IRKMT

SuperSpeed USB 3.0 2–Port xHCI Host Controller 100-WQFN-MR -40 to 85
$ 9.72
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TUSB7320IRKMT.

Texas Instruments

Datasheet116 pages11 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages13 years ago
Datasheet116 pages13 years ago
Datasheet116 pages14 years ago
Datasheet116 pages14 years ago
Datasheet117 pages14 years ago

Farnell

Arrow.cn

Inventory History

3 month trend:
+164%

CAD Models

Download Texas Instruments TUSB7320IRKMT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 9.72
$ 1.475
$ 1.475
Stock
165,926
592,691
592,691
Authorized Distributors
3
3
3
Case/Package
-
-
-
Mount
-
-
-
Number of Pins
100
100
100
Max Input Voltage
-
-
-
Min Input Voltage
-
-
-
Max Operating Temperature
85 °C
70 °C
70 °C
Min Operating Temperature
-40 °C
0 °C
0 °C
Interface
-
-
-
Data Rate
-
-
-
Number of Ports
2
2
2
Max Supply Voltage
3.6 V
-
-
Min Supply Voltage
3 V
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TUSB7320IRKMT.

Related Parts

MCU 16-bit dsPIC RISC 280KB Flash 3.3V 100-Pin TQFP Tray Automotive AEC-Q100
IC MCU 16BIT 256KB FLASH 100TQFP / MCU 16-bit PIC RISC 256KB Flash 3.3V 100-Pin TQFP Tray
MCU&DSP 256K Flash 32K RAM 2ECAN TQFP100 | Microchip Technology Inc. DSPIC33FJ256GP710A-I/PT
Texas InstrumentsDS90C387AVJD/NOPB
Dual Pixel LVDS Display Interface / FPD-Link Transmitter 100-TQFP -10 to 70
Texas InstrumentsTFP401APZP
Digital Receiver 3RX 100-Pin HTQFP EP Tray / IC PANELBUS DVI REC 100-HTQFP
NXP SemiconductorsLPC2364FET100,518
MCU 16-bit/32-bit ARM7TDMI-S RISC 128KB Flash 3.3V 100-Pin TFBGA T/R

Descriptions

Descriptions of Texas Instruments TUSB7320IRKMT provided by its distributors.

SuperSpeed USB 3.0 2–Port xHCI Host Controller 100-WQFN-MR -40 to 85
Super Speed Host Controller USB 3.0 1.1V/3.3V T/R 100-Pin WQFN EP
IC HUB CONTROLLER USB 100WQFN "USB Host Controller USB 3.0 USB, PCIe Interface 100-WQFN-MR (9x9)"
Usb Host Controller, 2 Port, Wqfn-100; Usb Ic Type:usb Host Controller; Usb Standard:usb 2.0, 3.0; Supply Voltage Min:3V; Supply Voltage Max:3.6V; Interface Case Style:wqfn; No. Of Pins:100Pins; Data Rate:-; No. Of Ports:2 Port Rohs Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.